Part Details for SMCJ90A by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of SMCJ90A by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ90A
SMCJ90A CAD Models
SMCJ90A Part Data Attributes
|
SMCJ90A
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ90A
Sangdest Microelectronics (Nanjing) Co Ltd
Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Max | 110.53 V | |
Breakdown Voltage-Min | 100 V | |
Breakdown Voltage-Nom | 105.265 V | |
Clamping Voltage-Max | 146 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 90 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SMCJ90A
This table gives cross-reference parts and alternative options found for SMCJ90A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ90A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCJLCE90ATR | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ90A vs MASMCJLCE90ATR |
SMCJ90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SMCJ90A vs SMCJ90A |
SMCJ90A-T | Transient Suppressor, | Micro Commercial Components | SMCJ90A vs SMCJ90A-T |
SMCJLCE90ATRE3 | Trans Voltage Suppressor Diode, 90V V(RWM), Unidirectional, | Microsemi Corporation | SMCJ90A vs SMCJLCE90ATRE3 |
MSMCJLCE90AE3 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ90A vs MSMCJLCE90AE3 |
MQSMCJLCE90AE3 | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ90A vs MQSMCJLCE90AE3 |
MASMCJLCE90A | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ90A vs MASMCJLCE90A |
SMCJ90AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90A vs SMCJ90AHE3_A/I |
SMCJ90AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ90A vs SMCJ90AHM3/H |
MVSMCJLCE90AE3TR | Trans Voltage Suppressor Diode, 1500W, 90V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCJ90A vs MVSMCJLCE90AE3TR |