Part Details for SMCJ8.5CA by Goodwork Semiconductor Co Ltd
Overview of SMCJ8.5CA by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ8.5CA
SMCJ8.5CA CAD Models
SMCJ8.5CA Part Data Attributes
|
SMCJ8.5CA
Goodwork Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ8.5CA
Goodwork Semiconductor Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GOODWORK SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.82 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 10.13 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ8.5CA
This table gives cross-reference parts and alternative options found for SMCJ8.5CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ8.5CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ8.5CA | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Uniohm Corp | SMCJ8.5CA vs SMCJ8.5CA |
1.5SMCJ8.5CA-AU_R1_000A1 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU_R1_000A1 |
1.5SMCJ8.5CA-AU-R2-10001 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU-R2-10001 |
1.5SMCJ8.5CA-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU_R2_100A1 |
1.5SMCJ8.5C_R2_00001 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5C_R2_00001 |
1.5SMCJ8.5CA-AU-R1-00001 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU-R1-00001 |
1.5SMCJ8.5C-AU-R1-10001 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5C-AU-R1-10001 |
1.5SMCJ8.5C-AU-R2-10001 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5C-AU-R2-10001 |
1.5SMCJ8.5CA-AU-R2-00001 | Trans Voltage Suppressor Diode, 8.5V V(RWM), Bidirectional, | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU-R2-00001 |
1.5SMCJ8.5CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ8.5CA vs 1.5SMCJ8.5CA-AU_R2_000A1 |