Part Details for SMCJ8.5A by Continental Device India Ltd
Overview of SMCJ8.5A by Continental Device India Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ8.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ8.5A-CDI
|
TME | Diode: TVS, 1.5kW, 9.44V, 104.2A, unidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |
Part Details for SMCJ8.5A
SMCJ8.5A CAD Models
SMCJ8.5A Part Data Attributes
|
SMCJ8.5A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ8.5A
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 8.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 10.4 V | |
Breakdown Voltage-Min | 9.44 V | |
Breakdown Voltage-Nom | 9.92 V | |
Clamping Voltage-Max | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 8.5 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 8.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ8.5A
This table gives cross-reference parts and alternative options found for SMCJ8.5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ8.5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ8.5A | FCI Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMCJ8.5A vs SMCJ8.5A |
SMCJ8.5A | WEITRON INTERNATIONAL CO., LTD. | Check for Price | SMCJ8.5A | SMCJ8.5A vs SMCJ8.5A |
SMCJ8.5A | Microchip Technology Inc | Check for Price | Trans Voltage Suppressor Diode | SMCJ8.5A vs SMCJ8.5A |
SMCJ8.5A | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMCJ8.5A vs SMCJ8.5A |
SMCJ8.5A | Bytesonic Corporation | Check for Price | Trans Voltage Suppressor Diode, 8.5V V(RWM), Unidirectional | SMCJ8.5A vs SMCJ8.5A |