Part Details for SMCJ70CAV7G by Taiwan Semiconductor
Overview of SMCJ70CAV7G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ70CAV7G
SMCJ70CAV7G CAD Models
SMCJ70CAV7G Part Data Attributes
|
SMCJ70CAV7G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ70CAV7G
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 86 V | |
Breakdown Voltage-Min | 77.8 V | |
Breakdown Voltage-Nom | 81.9 V | |
Clamping Voltage-Max | 113 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ70CAV7G
This table gives cross-reference parts and alternative options found for SMCJ70CAV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70CAV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ70CAHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAHR6 |
SMCJ70CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAHV6 |
SMCJ70CAV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAV7 |
SMCJ70CAHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAHM6 |
SMCJ70CAHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAHV7G |
SMCJ70CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ70CAV7G vs SMCJ70CAHV6G |