SMCJ70CAHM3/H
Description: Trans Voltage Suppressor Diode,

Overview of SMCJ70CAHM3/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCJ70CAHM3/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ70CAHM3/H by Vishay Intertechnologies

SMCJ70CAHM3/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
Matte Tin (Sn)
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ70CAHM3/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMCJ70CAHM3/H

This table gives cross-reference parts and alternative options found for SMCJ70CAHM3/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ70CAHM3/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ70CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ70CAHM3/H vs SMCJ70CA-E3/57T
SMCJ70CA-E3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ70CAHM3/H vs SMCJ70CA-E3/9AT
SMCJ70CA Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ70CAHM3/H vs SMCJ70CA
SMCJ70CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CAHM3/I
SMCJ70CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CA-E3/9AT
SMCJ70CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CAHM3_A/I
Part Number Description Manufacturer Compare
SMCJ70CA-TR 1500 W, 70 V TVS in SMC STMicroelectronics SMCJ70CAHM3/H vs SMCJ70CA-TR
SMCJ70CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CAHM3/I
SMCJ70CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CA-E3/9AT
SMCJ70CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB ProTek Devices SMCJ70CAHM3/H vs SMCJ70CA
SMCJ70CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CAHM3_A/I
SMCJ70CA Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ70CAHM3/H vs SMCJ70CA
SMCJ70CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ70CAHM3/H vs SMCJ70CAHM3_A/H
1SMC70CA Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMCJ70CAHM3/H vs 1SMC70CA
SMCJ70CA Trans Voltage Suppressor Diode, 1500W, 70V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ70CAHM3/H vs SMCJ70CA
SMCJ70CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, General Instrument Corp SMCJ70CAHM3/H vs SMCJ70CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ70CAHM3/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ70CAHM3/H by Vishay Intertechnologies

  • Please alert me when SMCJ70CAHM3/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ70CAHM3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ70CAHM3/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ70CAHM3/H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ70CAHM3/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ70CAHM3/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: