There are no models available for this part yet.
Overview of SMCJ6V0A by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ6V0A by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-SMCJ6V0A-ND
|
DigiKey | TRANS VOLTAGE SUPPRESSOR DIODE, Min Qty: 1066 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
20705 In Stock |
|
$0.2800 | Buy Now | |
Bristol Electronics | 5921 |
|
RFQ | ||||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 1500W, 6V V(RWM), UNIDIRECTIONAL, 1 ELEMENT, SILICON, DO-214AB | 4736 |
|
$0.2219 / $0.6340 | Buy Now | ||
Rochester Electronics | SMCJ6V0 - Trans Voltage Suppressor Diode, 1500W, 6V, Unidirectional, DO-214AB ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19674 |
|
$0.2417 / $0.2844 | Buy Now |
CAD Models for SMCJ6V0A by Fairchild Semiconductor Corporation
Part Data Attributes for SMCJ6V0A by Fairchild Semiconductor Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DO-214
|
Package Description
|
SMC, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
2LD, SMC, JEDEC DO-214, VARIATION AB
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Max
|
7.37 V
|
Breakdown Voltage-Min
|
6.67 V
|
Breakdown Voltage-Nom
|
7.02 V
|
Clamping Voltage-Max
|
10.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
6 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ6V0A
This table gives cross-reference parts and alternative options found for SMCJ6V0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6V0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ6V0A | 1500 Watt Transient Voltage Suppressors, 3000-REEL | onsemi | SMCJ6V0A vs SMCJ6V0A |
1.5SMC68AT/R7 | Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | PanJit Semiconductor | SMCJ6V0A vs 1.5SMC68AT/R7 |
1.5SMC68AT3G | 1500 Watt SMC Transient Voltage Suppressor, 68 V Unidir, SMC, 2500-REEL | onsemi | SMCJ6V0A vs 1.5SMC68AT3G |
Related Parts for SMCJ6V0A
-
SMCJ8.5CATRTransient Suppressors
-
SMCJ13Non-linear Resistors
-
C1206C476M9PACTUFixed Capacitors
-
IRLML6402TRPBFPower Field-Effect Transistors
-
RG1608P-104-B-T5Fixed Resistors
-
53047-0810Headers and Edge Type Connectors
-
SML-LX15SYC-TRVisible LEDs
-
ADM6711SAKSZ-REEL7Power Management Circuits
-
SN65HVD1791DG4Line Driver or Receivers