Part Details for SMCJ60A by FCI Semiconductor
Overview of SMCJ60A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for SMCJ60A
SMCJ60A CAD Models
SMCJ60A Part Data Attributes
|
SMCJ60A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ60A
FCI Semiconductor
Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES |
Alternate Parts for SMCJ60A
This table gives cross-reference parts and alternative options found for SMCJ60A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ60A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | WEITRON INTERNATIONAL CO., LTD. | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional, | SynSemi Inc | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Transpro Electronics Corp | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, | Alpha & Omega Semiconductor | SMCJ60A vs SMCJ60A |
SMCJ60A | Trans Voltage Suppressor Diode, 60V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ60A vs SMCJ60A |