Part Details for SMCJ6.5A-E3/9AT by Vishay Intertechnologies
Overview of SMCJ6.5A-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ6.5A-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6820
|
Newark | Transient Suppressor Diode, single, unidirectional,6.5V V(Rwm),do-214Ab/Smc |Vishay SMCJ6.5A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now |
DISTI #
SMCJ6.5A-E3/9AT
|
Avnet Americas | Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ6.5A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 | Buy Now |
DISTI #
625-SMCJ6.5A-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 6.5V Unidirect RoHS: Compliant | 0 |
|
$0.1900 / $0.5900 | Order Now |
DISTI #
84016167
|
Verical | TVS Diode Single Uni-Dir 6.5V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2218 | Americas - 560000 |
|
$0.1258 / $0.1569 | Buy Now |
|
Quest Components | 287 |
|
$0.2000 / $1.0000 | Buy Now | |
DISTI #
SMCJ6.5A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 6.5V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1660 / $0.1880 | Buy Now |
Part Details for SMCJ6.5A-E3/9AT
SMCJ6.5A-E3/9AT CAD Models
SMCJ6.5A-E3/9AT Part Data Attributes
|
SMCJ6.5A-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ6.5A-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 7.98 V | |
Breakdown Voltage-Min | 7.22 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 11.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 3.5 V | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ6.5A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ6.5A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ6.5A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1.5SMC7.5A-M3/57T | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, | SMCJ6.5A-E3/9AT vs 1.5SMC7.5A-M3/57T |
SMCJ6.5AHM3_A/H | Vishay Intertechnologies | $0.6449 | Trans Voltage Suppressor Diode, | SMCJ6.5A-E3/9AT vs SMCJ6.5AHM3_A/H |
1.5SMC7.5AHM3_A/I | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, | SMCJ6.5A-E3/9AT vs 1.5SMC7.5AHM3_A/I |
SMCJ6.5A-E3/57T | Vishay Intertechnologies | $0.4413 | Trans Voltage Suppressor Diode, 1500W, 6.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | SMCJ6.5A-E3/9AT vs SMCJ6.5A-E3/57T |