Datasheets
SMCJ54HR7G by: Taiwan Semiconductor

Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN

Part Details for SMCJ54HR7G by Taiwan Semiconductor

Overview of SMCJ54HR7G by Taiwan Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Part Details for SMCJ54HR7G

SMCJ54HR7G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ54HR7G Part Data Attributes

SMCJ54HR7G Taiwan Semiconductor
Buy Now Datasheet
Compare Parts:
SMCJ54HR7G Taiwan Semiconductor Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD
Package Description R-PDSO-C2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 73.3 V
Breakdown Voltage-Min 60 V
Breakdown Voltage-Nom 66.65 V
Clamping Voltage-Max 96.3 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Reference Standard AEC-Q101
Rep Pk Reverse Voltage-Max 54 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for SMCJ54HR7G

This table gives cross-reference parts and alternative options found for SMCJ54HR7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54HR7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ54HM6G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54HM6G
SMCJ54AHR7G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AHR7G
SMCJ54AV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AV6G
SMCJ54AM6 Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AM6
SMCJ54AHM6 Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AHM6
SMCJ51AG Transient Suppressor, Taiwan Semiconductor SMCJ54HR7G vs SMCJ51AG
SMCJ54AHR6G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AHR6G
SMCJ54AV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AV7G
SMCJ54AHR6 Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AHR6
SMCJ54AR6 Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AR6
Part Number Description Manufacturer Compare
SMCJ54AV7G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AV7G
TFMCJ54A-T Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Rectron Semiconductor SMCJ54HR7G vs TFMCJ54A-T
SMCJ54M6G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54M6G
SMCJ54AV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AV6G
SMCJ54AHR6G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54AHR6G
SMCJ51AG Transient Suppressor, Taiwan Semiconductor SMCJ54HR7G vs SMCJ51AG
SMCJ54HM6G Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ54HM6G
SMCJ60AG Transient Suppressor, Taiwan Semiconductor SMCJ54HR7G vs SMCJ60AG
SMCJ60AHR7G Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ54HR7G vs SMCJ60AHR7G
SMCJ54HR6 Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ54HR7G vs SMCJ54HR6

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ54HR7G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ54HR7G by Taiwan Semiconductor

  • Please alert me when SMCJ54HR7G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ54HR7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ54HR7G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ54HR7G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ54HR7G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ54HR7G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: