There are no models available for this part yet.
Overview of SMCJ54CAHV7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SMCJ54CAHV7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SMCJ54CAHV7G
|
Avnet Americas | Diode TVS Single Bi-Directional 54V 1500W Automotive 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ54CAHV7G) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Container: Reel | 0 |
|
RFQ |
CAD Models for SMCJ54CAHV7G by Taiwan Semiconductor
Part Data Attributes for SMCJ54CAHV7G by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
66.3 V
|
Breakdown Voltage-Min
|
60 V
|
Breakdown Voltage-Nom
|
63.15 V
|
Clamping Voltage-Max
|
87.1 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
54 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ54CAHV7G
This table gives cross-reference parts and alternative options found for SMCJ54CAHV7G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54CAHV7G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ54CAHV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAHV6 |
SMCJ54CAHV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAHV7 |
SMCJ54CAHV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAHV6G |
SMCJ54CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAV7G |
SMCJ54CAV7 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAV7 |
SMCJ54CAV6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAV6 |
SMCJ54CAV6G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ54CAHV7G vs SMCJ54CAV6G |