Part Details for SMCJ54A by FCI Semiconductor
Overview of SMCJ54A by FCI Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SMCJ54A
SMCJ54A CAD Models
SMCJ54A Part Data Attributes
|
SMCJ54A
FCI Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ54A
FCI Semiconductor
Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FIRST COMPONENTS INTERNATIONAL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 63.2 V | |
Clamping Voltage-Max | 87.1 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 54 V | |
Surface Mount | YES |
Alternate Parts for SMCJ54A
This table gives cross-reference parts and alternative options found for SMCJ54A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ54A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ54A | Trans Voltage Suppressor Diode, 1500W, 54V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ54A vs SMCJ54A |
SMCJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ54A vs SMCJ54A |
SMCJ54A | SMCJ54A | WEITRON INTERNATIONAL CO., LTD. | SMCJ54A vs SMCJ54A |
SMCJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Bytesonic Corporation | SMCJ54A vs SMCJ54A |
SMCJ54A | Trans Voltage Suppressor Diode, 54V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ54A vs SMCJ54A |