Part Details for SMCJ48CA by PRO-AN Electronic Co Ltd
Overview of SMCJ48CA by PRO-AN Electronic Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ48CA
SMCJ48CA CAD Models
SMCJ48CA Part Data Attributes
|
SMCJ48CA
PRO-AN Electronic Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA
PRO-AN Electronic Co Ltd
Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PRO-AN ELECTRONIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES |
Alternate Parts for SMCJ48CA
This table gives cross-reference parts and alternative options found for SMCJ48CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ48CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional, | SynSemi Inc | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ48CA vs SMCJ48CA |
SMCJ48CA | Trans Voltage Suppressor Diode, 48V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ48CA vs SMCJ48CA |