Part Details for SMCJ48CA-13-F by Diodes Incorporated
Overview of SMCJ48CA-13-F by Diodes Incorporated
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ48CA-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7888
|
Newark | Tvs Diode, 1.5Kw, 48V, Bidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ48CA-13-F RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1795 |
|
$0.2890 / $0.8010 | Buy Now |
DISTI #
SMCJ48CA-FDICT-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
22532 In Stock |
|
$0.2625 / $0.7700 | Buy Now |
DISTI #
SMCJ48CA-13-F
|
Avnet Americas | Diode TVS Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ48CA-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 75000 Factory Stock |
|
$0.1940 | Buy Now |
DISTI #
621-SMCJ48CA-13-F
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 48.0V RoHS: Compliant | 6024 |
|
$0.2650 / $0.7700 | Buy Now |
DISTI #
A03:0893_13586114
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2402 | Asia - 3000 |
|
$0.2533 | Buy Now |
DISTI #
V72:2272_06707367
|
Arrow Electronics | TVS Diode Single Bi-Dir 48V 1.5KW 2-Pin SMC T/R Min Qty: 366 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2050 Container: Cut Strips | Americas - 838 |
|
$0.2254 / $0.2733 | Buy Now |
|
Future Electronics | SMCJ Series 48 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Future Electronics | SMCJ Series 48 V 1500 W SMT Bi-Directional Transient Voltage Suppressor - SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2500 / $0.2650 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2830 |
|
$0.1462 / $0.5625 | Buy Now |
|
Bristol Electronics | 1689 |
|
RFQ |
Part Details for SMCJ48CA-13-F
SMCJ48CA-13-F CAD Models
SMCJ48CA-13-F Part Data Attributes
|
SMCJ48CA-13-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SMCJ48CA-13-F
Diodes Incorporated
Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC, SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SMC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.9 V | |
Breakdown Voltage-Min | 53.3 V | |
Breakdown Voltage-Nom | 56.1 V | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 48 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ48CA-13-F
This table gives cross-reference parts and alternative options found for SMCJ48CA-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ48CA-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCJ48CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ48CA-13-F vs SMCJ48CA |
SMCJ48CA | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SMCJ48CA-13-F vs SMCJ48CA |
1SMC48CATR13 | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ48CA-13-F vs 1SMC48CATR13 |
SMCJ48CA | Diodes Incorporated | Check for Price | Trans Voltage Suppressor Diode, 1500W, 48V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN | SMCJ48CA-13-F vs SMCJ48CA |
SMCJ48CA-E3 | Vishay Semiconductors | Check for Price | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC, SMC, 2 PIN, Transient Suppressor | SMCJ48CA-13-F vs SMCJ48CA-E3 |
1.5SMC56CABK | Central Semiconductor Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, | SMCJ48CA-13-F vs 1.5SMC56CABK |
SMCJ48CA | General Instrument Corp | Check for Price | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | SMCJ48CA-13-F vs SMCJ48CA |