Datasheets
SMCJ45CA-GT3 by:

Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN

Part Details for SMCJ45CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of SMCJ45CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ45CA-GT3

SMCJ45CA-GT3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ45CA-GT3 Part Data Attributes

SMCJ45CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
SMCJ45CA-GT3 Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
Breakdown Voltage-Max 57.5 V
Breakdown Voltage-Min 50 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 45 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ45CA-GT3

This table gives cross-reference parts and alternative options found for SMCJ45CA-GT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ45CA-GT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5FMCJ56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ45CA-GT3 vs 1.5FMCJ56C
SMCJ45C-G Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ45CA-GT3 vs SMCJ45C-G
SMCJ45CA.TF Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ45CA-GT3 vs SMCJ45CA.TF
SMCJ45CA_NL Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMCJ45CA-GT3 vs SMCJ45CA_NL
SMCJ45CA-7 Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ45CA-GT3 vs SMCJ45CA-7
SMCJ45CA.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ45CA-GT3 vs SMCJ45CA.TB
SMCJ45CA-TP Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ45CA-GT3 vs SMCJ45CA-TP
SMCJ45C-TP Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ45CA-GT3 vs SMCJ45C-TP
MVSMCJ6057E3 Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs MVSMCJ6057E3
SMCJ45CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ45CA-GT3 vs SMCJ45CAHE3/9AT
Part Number Description Manufacturer Compare
SMCJ40CA-GT3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ45CA-GT3 vs SMCJ40CA-GT3
MSPSMCG6057E3 Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs MSPSMCG6057E3
MVSMCG6056E3 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs MVSMCG6056E3
MQSMCJ6056E3 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs MQSMCJ6056E3
SMCJ40C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, General Instrument Corp SMCJ45CA-GT3 vs SMCJ40C
SMCJ45C-G Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ45CA-GT3 vs SMCJ45C-G
MVSMCJ6056 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs MVSMCJ6056
SMCJ40C-GT3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ45CA-GT3 vs SMCJ40C-GT3
SMCJ45C Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon Diodes Incorporated SMCJ45CA-GT3 vs SMCJ45C
SMCJ6056 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ45CA-GT3 vs SMCJ6056

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ45CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ45CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select Manufacturer
Which Manufacturer of SMCJ45CA-GT3 would you like to use for your alert(s)?
  • Please alert me when SMCJ45CA-GT3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ45CA-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ45CA-GT3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ45CA-GT3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ45CA-GT3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ45CA-GT3 by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: