Datasheets
SMCJ40CA-G by:

Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN

Part Details for SMCJ40CA-G by Sangdest Microelectronics (Nanjing) Co Ltd

Overview of SMCJ40CA-G by Sangdest Microelectronics (Nanjing) Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ40CA-G

SMCJ40CA-G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ40CA-G Part Data Attributes

SMCJ40CA-G Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now Datasheet
Compare Parts:
SMCJ40CA-G Sangdest Microelectronics (Nanjing) Co Ltd Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD
Package Description R-PDSO-C2
Reach Compliance Code unknown
Breakdown Voltage-Max 51.1 V
Breakdown Voltage-Min 44.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 40 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for SMCJ40CA-G

This table gives cross-reference parts and alternative options found for SMCJ40CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ40CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TFMCJ40C-W Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40CA-G vs TFMCJ40C-W
SMCJ40C Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 MDE Semiconductor Inc SMCJ40CA-G vs SMCJ40C
SMCJ6056 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ40CA-G vs SMCJ6056
SMCJ40C Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, Diodes Incorporated SMCJ40CA-G vs SMCJ40C
SMCJ40C.TF Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40CA-G vs SMCJ40C.TF
MVSMCJ6056 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ40CA-G vs MVSMCJ6056
SMCJ40C-G Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ40CA-G vs SMCJ40C-G
SMCJ40CHR6G Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ40CA-G vs SMCJ40CHR6G
SMCJ40CA.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40CA-G vs SMCJ40CA.TB
1SMC40CATR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ40CA-G vs 1SMC40CATR13
Part Number Description Manufacturer Compare
SMCJ40CA.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, Semtech Corporation SMCJ40CA-G vs SMCJ40CA.TB
SMCJ40C-W Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40CA-G vs SMCJ40C-W
TFMCJ40C Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40CA-G vs TFMCJ40C
MQSMCG6056 Trans Voltage Suppressor Diode, 1500W, 41V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ40CA-G vs MQSMCG6056
SMCJ40CA-W Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40CA-G vs SMCJ40CA-W
TFMCJ40CA Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ40CA-G vs TFMCJ40CA
MVSMCJ6057E3 Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ40CA-G vs MVSMCJ6057E3
SMCJ45CA_NL Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, LEAD FREE, SMB, 2 PIN Fairchild Semiconductor Corporation SMCJ40CA-G vs SMCJ45CA_NL
SMCJ45CA-13-F Trans Voltage Suppressor Diode, 1500W, 45V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ40CA-G vs SMCJ45CA-13-F
SMCJ40CHR7G Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ40CA-G vs SMCJ40CHR7G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ40CA-G by Sangdest Microelectronics (Nanjing) Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ40CA-G by Sangdest Microelectronics (Nanjing) Co Ltd

  • Please alert me when SMCJ40CA-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ40CA-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ40CA-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ40CA-G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ40CA-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ40CA-G by Sangdest Microelectronics (Nanjing) Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: