SMCJ36CA-T13
ProTek Devices
Description: Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,

Overview of SMCJ36CA-T13 by ProTek Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMCJ36CA-T13 by ProTek Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics 58.1V Clamp 25.8A Ipp Tvs Diode Surface Mount SMC RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1680
  • 6,000 $0.1640
  • 9,000 $0.1620
  • 12,000 $0.1610
  • 15,000 $0.1570
$0.1570 / $0.1680 Buy Now

CAD Models for SMCJ36CA-T13 by ProTek Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ36CA-T13 by ProTek Devices

SMCJ36CA-T13
ProTek Devices
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PROTEK DEVICES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
ProTek Devices
Additional Feature
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. SMCJ36CA-T13
    ProTek Devices
    Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
    VS

Alternate Parts for SMCJ36CA-T13

This table gives cross-reference parts and alternative options found for SMCJ36CA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36CA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC43CA_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor SMCJ36CA-T13 vs 1.5SMC43CA_R2_10001
1.5SMC43CA Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN PanJit Semiconductor SMCJ36CA-T13 vs 1.5SMC43CA
SMCJ1.5KE43CA Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components SMCJ36CA-T13 vs SMCJ1.5KE43CA
1.5SMC43CA-M3/57T Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ36CA-T13 vs 1.5SMC43CA-M3/57T
1.5SMC43CAHM6 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ36CA-T13 vs 1.5SMC43CAHM6
SMCJ36CA Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc SMCJ36CA-T13 vs SMCJ36CA
1.5SMC43CATR13 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ36CA-T13 vs 1.5SMC43CATR13
SMCJ1.5KE43CAP Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components SMCJ36CA-T13 vs SMCJ1.5KE43CAP
SMCJ1.5KE43CAHE3-TP Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ36CA-T13 vs SMCJ1.5KE43CAHE3-TP
1.5SMC43CAHE3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ36CA-T13 vs 1.5SMC43CAHE3/57T
Part Number Description Manufacturer Compare
TFMCJ51CA Trans Voltage Suppressor Diode, 1500W, 51V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ36CA-T13 vs TFMCJ51CA
1.5SMC51CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ36CA-T13 vs 1.5SMC51CAHE3/9AT
1.5SMC62CAM6G Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ36CA-T13 vs 1.5SMC62CAM6G
SMCJ36CA-HR Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Littelfuse Inc SMCJ36CA-T13 vs SMCJ36CA-HR
SMCJ43C-TP Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ36CA-T13 vs SMCJ43C-TP
SMCJ43CA/57T Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Vishay Semiconductors SMCJ36CA-T13 vs SMCJ43CA/57T
1.5SMC62CAM6 Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ36CA-T13 vs 1.5SMC62CAM6
MVSMCG6056AE3 Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ36CA-T13 vs MVSMCG6056AE3
1.5SMC43CA_R2_10001 Trans Voltage Suppressor Diode PanJit Semiconductor SMCJ36CA-T13 vs 1.5SMC43CA_R2_10001
SMCJ43CAE3 Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ36CA-T13 vs SMCJ43CAE3

Related Parts for SMCJ36CA-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ36CA-T13 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ36CA-T13 by ProTek Devices

  • Please alert me when SMCJ36CA-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ36CA-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ36CA-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ36CA-T13 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ36CA-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ36CA-T13 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: