Diodes
SMCJ36A
Description: Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Overview of SMCJ36A by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMCJ36A by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC2762
Newark Dio Tvs Vwm 36V 1.5Kw Unidir Smc Rohs Compliant: Yes |Bourns SMCJ36A Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 6000
  • 1 $0.1780
  • 12,000 $0.1730
  • 18,000 $0.1670
  • 30,000 $0.1660
  • 60,000 $0.1650
$0.1650 / $0.1780 Buy Now
DISTI # 67R1749
Newark Diode, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Maximum Breakdown Voltage:46Vrohs Compliant: Yes |Bourns SMCJ36A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $0.2550
$0.2550 Buy Now
DISTI # 67R0268
Newark Diode, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:36V, Clamping Voltage Max:58.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:40V, Qualification:- Rohs Compliant: Yes |Bourns SMCJ36A Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 12,000 $0.1730
  • 18,000 $0.1670
  • 30,000 $0.1660
  • 60,000 $0.1650
$0.1650 / $0.1730 Buy Now
DISTI # SMCJ36ABCT-ND
DigiKey TVS DIODE 36VWM 58.1VC SMC Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 28803
In Stock
  • 1 $0.5800
  • 10 $0.4950
  • 100 $0.3440
  • 500 $0.2686
  • 1,000 $0.2183
  • 3,000 $0.1952
  • 6,000 $0.1852
  • 9,000 $0.1720
  • 30,000 $0.1680
$0.1680 / $0.5800 Buy Now
DISTI # SMCJ36A
Avnet Americas Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel 6000
  • 3,000 $0.1860
  • 6,000 $0.1821
  • 12,000 $0.1782
  • 18,000 $0.1250
  • 24,000 $0.1222
  • 30,000 $0.1194
  • 300,000 $0.1175
$0.1175 / $0.1860 Buy Now
DISTI # SMCJ36A
Avnet Americas Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Reel 0
  • 12,000 $0.1860
  • 18,000 $0.1307
  • 30,000 $0.1278
  • 60,000 $0.1250
  • 120,000 $0.1222
  • 600,000 $0.1194
  • 1,200,000 $0.1175
$0.1175 / $0.1860 Buy Now
DISTI # 652-SMCJ36A
Mouser Electronics ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir RoHS: Compliant 55627
  • 1 $0.5800
  • 10 $0.4950
  • 100 $0.3020
  • 500 $0.2450
  • 1,000 $0.2060
  • 3,000 $0.1780
  • 9,000 $0.1630
  • 45,000 $0.1590
$0.1590 / $0.5800 Buy Now
DISTI # 71279625
RS A 36V, 1.5kW, uni-directional, SMC pkg TVS diode | Bourns SMCJ36A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 12,000 $0.2670
  • 120,000 $0.2540
  • 600,000 $0.2410
$0.2410 / $0.2670 RFQ
Onlinecomponents.com TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R RoHS: Compliant 36005 In Stock
  • 3,000 $0.1737
  • 6,000 $0.1678
  • 9,000 $0.1639
  • 12,000 $0.1566
  • 27,000 $0.1532
  • 51,000 $0.1524
  • 102,000 $0.1517
$0.1517 / $0.1737 Buy Now
Bristol Electronics   Min Qty: 7 980
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
$0.1500 / $0.7500 Buy Now
Quest Components Transient Suppressor Diode, Single, Uni-Directional, 36 Volt, DO-214AB / SMC 784
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
DISTI # SMCJ36A
TTI ESD Protection Diodes / TVS Diodes 36volts 5uA 25.8 Amps Uni-Dir pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel Americas - 321000
In Stock
  • 3,000 $0.1740
  • 6,000 $0.1680
  • 9,000 $0.1610
  • 12,000 $0.1570
  • 27,000 $0.1540
  • 45,000 $0.1510
  • 102,000 $0.1480
$0.1480 / $0.1740 Buy Now
ComSIT USA Transient Voltage Suppressor Diode Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB RoHS: Compliant Stock EU - 2810
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # SMCJ36A
Avnet Abacus Diode TVS Single Uni-Dir 36V 1.5KW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ36A) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days Container: Reel Abacus - 9000
Buy Now
Master Electronics TVS Diode Single Uni-Dir 36V 1.5KW 2-Pin SMC T/R RoHS: Compliant 36005 In Stock
  • 3,000 $0.1737
  • 6,000 $0.1678
  • 9,000 $0.1639
  • 12,000 $0.1566
  • 27,000 $0.1532
  • 51,000 $0.1524
  • 102,000 $0.1517
$0.1517 / $0.1737 Buy Now

CAD Models for SMCJ36A by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ36A by Bourns Inc

SMCJ36A
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Part Package Code
DO-214AB
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Bourns
Breakdown Voltage-Max
46 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
43 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ36A
    Bourns Inc
    Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCJ36A

This table gives cross-reference parts and alternative options found for SMCJ36A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ36A Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ36A vs SMCJ36A
1.5SMCJ36ATRTB Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A vs 1.5SMCJ36ATRTB
SMCJ36A-H Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc SMCJ36A vs SMCJ36A-H
1.5SMCJ36AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A vs 1.5SMCJ36AHE3TRTB
SMCJ36A-Q Trans Voltage Suppressor Diode, Bourns Inc SMCJ36A vs SMCJ36A-Q
TFMCJ36A-T Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Rectron Semiconductor SMCJ36A vs TFMCJ36A-T
SMCJ36AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB Microchip Technology Inc SMCJ36A vs SMCJ36AE3/TR13
SMCJ36 Trans Voltage Suppressor Diode, 36V V(RWM), Unidirectional, LRC Leshan Radio Co Ltd SMCJ36A vs SMCJ36
Part Number Description Manufacturer Compare
SMCJ36A-H Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc SMCJ36A vs SMCJ36A-H
SMCJ36A Trans Voltage Suppressor Diode, Surge Components Inc SMCJ36A vs SMCJ36A
TFMCJ36A-T Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Rectron Semiconductor SMCJ36A vs TFMCJ36A-T
SMCJ36A Trans Voltage Suppressor Diode, Taitron Components Inc SMCJ36A vs SMCJ36A
SMCJ36A Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN HY Electronic Corp SMCJ36A vs SMCJ36A
1.5SMCJ36AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A vs 1.5SMCJ36AHE3TRTB
SMCJ36A-Q Trans Voltage Suppressor Diode, Bourns Inc SMCJ36A vs SMCJ36A-Q
CD214C-T36A Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Bourns Inc SMCJ36A vs CD214C-T36A
1.5SMCJ36ATRTB Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A vs 1.5SMCJ36ATRTB

Related Parts for SMCJ36A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ36A by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ36A by Bourns Inc

  • Please alert me when SMCJ36A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ36A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ36A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ36A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ36A by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: