Diodes
SMCJ36A-M3/9AT
Description: DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor

Overview of SMCJ36A-M3/9AT by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for SMCJ36A-M3/9AT by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # SMCJ36A-M3/9AT-ND
DigiKey TVS DIODE 36VWM 58.1VC DO214AB Min Qty: 7000 Lead time: 10 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 7,000 $0.2863
  • 10,500 $0.2651
  • 24,500 $0.2625
$0.2625 / $0.2863 Buy Now

CAD Models for SMCJ36A-M3/9AT by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCJ36A-M3/9AT by Vishay Semiconductors

SMCJ36A-M3/9AT
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AB
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
38.65 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ36A-M3/9AT
    Vishay Semiconductors
    DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
    VS

Alternate Parts for SMCJ36A-M3/9AT

This table gives cross-reference parts and alternative options found for SMCJ36A-M3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ36A-M3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5SMC43A-AU_R1_100A1 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ36A-M3/9AT vs 1.5SMC43A-AU_R1_100A1
1.5SMC43AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ36A-M3/9AT vs 1.5SMC43AHM3_A/I
1.5SMC43A-H Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Bourns Inc SMCJ36A-M3/9AT vs 1.5SMC43A-H
1.5SMC43A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ36A-M3/9AT vs 1.5SMC43A_R1_00001
1.5SMC43A-E3/57T DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ36A-M3/9AT vs 1.5SMC43A-E3/57T
1.5SMC43HE3TRTB Trans Voltage Suppressor Diode, 1500W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43HE3TRTB
1.5SMC43ATRTB Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43ATRTB
SMCJ36A Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCJ36A-M3/9AT vs SMCJ36A
SMCJ36A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ36A-M3/9AT vs SMCJ36A-M3/9AT
SMCJ36A-M3/57T Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ36A-M3/9AT vs SMCJ36A-M3/57T
Part Number Description Manufacturer Compare
1.5SMC43ATRTS Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43ATRTS
1.5SMC43A_R1_00001 Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor SMCJ36A-M3/9AT vs 1.5SMC43A_R1_00001
1.5SMC43AHE3TRTB Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43AHE3TRTB
SMCJ36A-M3/9AT Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ36A-M3/9AT vs SMCJ36A-M3/9AT
1.5SMC43HE3TRTB Trans Voltage Suppressor Diode, 1500W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43HE3TRTB
1.5SMC43A Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43A
SMCJ36A Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN Formosa Microsemi Co Ltd SMCJ36A-M3/9AT vs SMCJ36A
1.5SMC43TRTB Trans Voltage Suppressor Diode, 1500W, 34.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43TRTB
1.5SMC43ATRTB Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Fagor Electrónica SMCJ36A-M3/9AT vs 1.5SMC43ATRTB
1.5SMC43AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ36A-M3/9AT vs 1.5SMC43AHM3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ36A-M3/9AT by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ36A-M3/9AT by Vishay Semiconductors

  • Please alert me when SMCJ36A-M3/9AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ36A-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ36A-M3/9AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ36A-M3/9AT alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ36A-M3/9AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ36A-M3/9AT by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: