Part Details for SMCJ350A by Continental Device India Ltd
Overview of SMCJ350A by Continental Device India Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ350A-CDI
|
TME | Diode: TVS, 1.5kW, 391V, 2.6A, unidirectional, SMC, reel,tape Min Qty: 5 | 0 |
|
$0.1070 / $0.1610 | RFQ |
DISTI #
SMC-SMCJ350A
|
Sensible Micro Corporation | Dio Tvs 350V 1500W 5% RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2010+ Container: Cut Tape | 10 |
|
$0.0813 / $0.0864 | RFQ |
Part Details for SMCJ350A
SMCJ350A CAD Models
SMCJ350A Part Data Attributes
|
SMCJ350A
Continental Device India Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ350A
Continental Device India Ltd
Trans Voltage Suppressor Diode, 1500W, 350V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONTINENTAL DEVICE INDIA LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 432 V | |
Breakdown Voltage-Min | 391 V | |
Breakdown Voltage-Nom | 411.5 V | |
Clamping Voltage-Max | 567 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | IATF 16949, IEC-61000-4-2, 4-4 | |
Rep Pk Reverse Voltage-Max | 350 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 350 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ350A
This table gives cross-reference parts and alternative options found for SMCJ350A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ350A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ350A | Trans Voltage Suppressor Diode, | Galaxy Semi-Conductor Co Ltd | SMCJ350A vs SMCJ350A |
SMCJ350A | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ350A vs SMCJ350A |
SMCJ350A | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ350A vs SMCJ350A |
SMCJ350A | Transient Suppressor, | Sangdest Microelectronics (Nanjing) Co Ltd | SMCJ350A vs SMCJ350A |
SMCJ350A | Transient Suppressor, | EIC Semiconductor Inc | SMCJ350A vs SMCJ350A |
SMCJ350A | SMCJ350A | WEITRON INTERNATIONAL CO., LTD. | SMCJ350A vs SMCJ350A |