-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97K9965
|
Newark | Diode, Tvs, 33V, 1500W, Smc, Product Range:Smcj Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:33V, Clamping Voltage Max:53.3V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Minimum Breakdown Voltage:36.7V Rohs Compliant: Yes |Taiwan Semiconductor SMCJ33CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5474 |
|
$0.2920 / $0.7040 | Buy Now |
DISTI #
1801-SMCJ33CACT-ND
|
DigiKey | TVS DIODE 33VWM 53.3VC SMC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14644 In Stock |
|
$0.1880 / $0.6500 | Buy Now |
DISTI #
SMCJ33CA
|
Avnet Americas | Diode TVS Single Bi-Directional 33V 1.5kW 2-Pin DO-214AB - Tape and Reel (Alt: SMCJ33CA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1161 / $0.1267 | Buy Now |
DISTI #
821-SMCJ33CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 38.7V, 5%, Bidirectional, TVS RoHS: Compliant | 5756 |
|
$0.1880 / $0.5600 | Buy Now |
DISTI #
V36:1790_06305872
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Americas - 15000 |
|
$0.1887 / $0.2025 | Buy Now |
DISTI #
V79:2366_23832102
|
Arrow Electronics | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 2 Package Multiple: 1 Date Code: 1830 | Americas - 2 |
|
$0.1769 / $0.3081 | Buy Now |
|
Future Electronics | SMCJ Series 1.5 kW 33 V 59 Vcl Bidirectional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 12000Reel |
|
$0.1740 / $0.1880 | Buy Now |
|
Future Electronics | SMCJ Series 1.5 kW 33 V 59 Vcl Bidirectional Surface Mount TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 9000Reel |
|
$0.1740 / $0.1880 | Buy Now |
DISTI #
25365789
|
Verical | Diode TVS Single Bi-Dir 33V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 15000 |
|
$0.1887 / $0.2025 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 794 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ33CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ33CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 40.6 V | |
Breakdown Voltage-Min | 36.7 V | |
Breakdown Voltage-Nom | 38.7 V | |
Clamping Voltage-Max | 53.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 33 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ33CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ33CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE33 | Trans Voltage Suppressor Diode, 1500W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | SMCJ33CA vs 1.5KE33 |
SMCJ36CA | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | SMCJ33CA vs SMCJ36CA |
SMCJ33CA | Trans Voltage Suppressor Diode, 1500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MDE Semiconductor Inc | SMCJ33CA vs SMCJ33CA |
SMCJ36CA | Trans Voltage Suppressor Diode, 1500W, 36V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE, PLASTIC, SMC, 2 PIN | Lite-On Semiconductor Corporation | SMCJ33CA vs SMCJ36CA |
1N6283 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | SMCJ33CA vs 1N6283 |
1.5KE33AHE3_A/C | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | SMCJ33CA vs 1.5KE33AHE3_A/C |
SMCJ33CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB, | ProTek Devices | SMCJ33CA vs SMCJ33CA |
1N6283 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | SMCJ33CA vs 1N6283 |
1.5KE33 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | SMCJ33CA vs 1.5KE33 |
1.5KE33A | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | International Semiconductor Inc | SMCJ33CA vs 1.5KE33A |