Part Details for SMCJ30CA-AT/TR7 by YAGEO Corporation
Overview of SMCJ30CA-AT/TR7 by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ30CA-AT/TR7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ30CA-AT/TR7TR-ND
|
DigiKey | TVS DO-214AB 30V 48.4V AUTO Min Qty: 500 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 / $0.1942 | Buy Now |
DISTI #
SMCJ30CA-AT/TR7
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 30V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ30CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-SMCJ30CA-AT/TR7
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SMCJ DO-214AB 30V 48.4V RoHS: Compliant | 0 |
|
$0.1290 / $0.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.1060 | Buy Now |
DISTI #
SMCJ30CA-AT/TR7
|
TTI | ESD Protection Diodes / TVS Diodes SMCJ DO-214AB 30V 48.4V RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1090 / $0.1110 | Buy Now |
DISTI #
SMCJ30CA-AT/TR7
|
Avnet Abacus | (Alt: SMCJ30CA-AT/TR7) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | DIODE TVS 1500W 30V DO214AB (SMC) AUTO(AEC-Q101) S | 0 |
|
$0.1892 / $0.2176 | RFQ |
Part Details for SMCJ30CA-AT/TR7
SMCJ30CA-AT/TR7 CAD Models
SMCJ30CA-AT/TR7 Part Data Attributes
|
SMCJ30CA-AT/TR7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ30CA-AT/TR7
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 18 Weeks | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 36.8 V | |
Breakdown Voltage-Min | 33.3 V | |
Breakdown Voltage-Nom | 35.05 V | |
Clamping Voltage-Max | 48.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ30CA-AT/TR7
This table gives cross-reference parts and alternative options found for SMCJ30CA-AT/TR7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ30CA-AT/TR7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ30CA | Trans Voltage Suppressor Diode, 1500W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ30CA-AT/TR7 vs SMCJ30CA |
SMCJ30CA | Trans Voltage Suppressor Diode, 30V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | SMCJ30CA-AT/TR7 vs SMCJ30CA |
SMCJ30CA | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ30CA-AT/TR7 vs SMCJ30CA |
SMCJ30CA/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ30CA-AT/TR7 vs SMCJ30CA/TR13 |
SMCJ30CA-AT/TR13 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ30CA-AT/TR7 vs SMCJ30CA-AT/TR13 |
SMCJ30CA/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ30CA-AT/TR7 vs SMCJ30CA/TR7 |