SMCJ28CAHE3_A/H
Description: Trans Voltage Suppressor Diode,

Overview of SMCJ28CAHE3_A/H by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for SMCJ28CAHE3_A/H by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 06AH4261
Newark Tvs Diode, 1.5Kw, 28V, Bidir, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:28V, Clamping Voltage Vc Max:45.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Rohs Compliant: Yes |Vishay SMCJ28CAHE3_A/H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4151
  • 1 $0.3030
  • 10 $0.3030
  • 25 $0.3030
  • 50 $0.3030
  • 100 $0.3030
  • 250 $0.3030
$0.3030 Buy Now
DISTI # 24AJ2065
Newark 1.5Kw,28V 5%,bidir, smc Tvs |Vishay SMCJ28CAHE3_A/H RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.4400
  • 4,000 $0.3950
  • 6,000 $0.3810
  • 10,000 $0.3730
$0.3730 / $0.4400 Buy Now
DISTI # 06AH4261
Avnet Americas Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R - Product that comes on tape, but is not reeled (Alt: 06AH4261) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack 1 Partner Stock
  • 1 $0.9940
  • 10 $0.8280
  • 25 $0.7710
  • 50 $0.7150
  • 100 $0.6580
$0.6580 / $0.9940 Buy Now
DISTI # SMCJ28CAHE3_A/H
Avnet Americas Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ28CAHE3_A/H) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks, 0 Days 0
  • 3,400 $0.3353
$0.3353 Buy Now
DISTI # 78-SMCJ28CAHE3_A/H
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KW 28V 5% SMC (DO-214AB) RoHS: Compliant 12920
  • 1 $0.9300
  • 10 $0.7640
  • 100 $0.5940
  • 250 $0.5830
  • 500 $0.5490
  • 850 $0.4550
  • 1,700 $0.3860
  • 4,250 $0.3590
  • 9,350 $0.3500
$0.3500 / $0.9300 Buy Now
Future Electronics SMCJ Series 45.4 V 1.5 kW SMT Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 850 Lead time: 8 Weeks Container: Reel 0
Reel
  • 850 $0.3800
  • 1,700 $0.3700
  • 3,400 $0.3650
  • 4,250 $0.3600
  • 12,750 $0.3450
$0.3450 / $0.3800 Buy Now
DISTI # SMCJ28CAHE3_A/H
EBV Elektronik Diode TVS Single Bi-Dir 28V 1500W 2-Pin DO-214AB T/R (Alt: SMCJ28CAHE3_A/H) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for SMCJ28CAHE3_A/H by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SMCJ28CAHE3_A/H by Vishay Intertechnologies

SMCJ28CAHE3_A/H
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
DO-214AB, SMC, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
8 Weeks
Date Of Intro
2019-02-07
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
34.4 V
Breakdown Voltage-Min
31.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AB
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. SMCJ28CAHE3_A/H
    Vishay Intertechnologies
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for SMCJ28CAHE3_A/H

This table gives cross-reference parts and alternative options found for SMCJ28CAHE3_A/H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CAHE3_A/H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCJ28CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHM3/I
SMCJ28CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CA-E3/9AT
SMCJ28CA Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc SMCJ28CAHE3_A/H vs SMCJ28CA
SMCJ28CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T
SMCJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHM3_A/H
SMCJ28CA-TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN STMicroelectronics SMCJ28CAHE3_A/H vs SMCJ28CA-TR
SMCJ28CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHE3_A/I
SMCJ28CA Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ28CAHE3_A/H vs SMCJ28CA
SMCJ28CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHM3/H
SMCJ28CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T
Part Number Description Manufacturer Compare
SMCJ28CA Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Littelfuse Inc SMCJ28CAHE3_A/H vs SMCJ28CA
SMCJ28CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHM3/I
SMCJ28CA-E3/9AT Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CA-E3/9AT
SMCJ28CA-TR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN STMicroelectronics SMCJ28CAHE3_A/H vs SMCJ28CA-TR
SMCJ28CA-E3/57T Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T
SMCJ28CA-E3/57T DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ28CAHE3_A/H vs SMCJ28CA-E3/57T
SMCJ28CA Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN MERITEK Electronics Corporation SMCJ28CAHE3_A/H vs SMCJ28CA
SMCJ28CAHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHM3_A/H
SMCJ28CAHE3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ28CAHE3_A/H vs SMCJ28CAHE3_A/I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ28CAHE3_A/H by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ28CAHE3_A/H by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of SMCJ28CAHE3_A/H would you like to use for your alert(s)?
  • Please alert me when SMCJ28CAHE3_A/H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ28CAHE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ28CAHE3_A/H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ28CAHE3_A/H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ28CAHE3_A/H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ28CAHE3_A/H by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: