Part Details for SMCJ28CA by Alpha & Omega Semiconductor
Overview of SMCJ28CA by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ28CA
SMCJ28CA CAD Models
SMCJ28CA Part Data Attributes
|
SMCJ28CA
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ28CA
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SMC, 2 PIN | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 8.54 | |
Compliance Temperature Grade | Military: -55C to +150C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2023-06-14 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Reference Standard | MIL-STD-750; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for SMCJ28CA
This table gives cross-reference parts and alternative options found for SMCJ28CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ28CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Transpro Electronics Corp | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | FCI Semiconductor | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | WEITRON INTERNATIONAL CO., LTD. | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Kuwait Semiconductor Co Ltd | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 1500W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ28CA vs SMCJ28CA |
SMCJ28CA | Trans Voltage Suppressor Diode, 28V V(RWM), Bidirectional | Zowie Technology Corp | SMCJ28CA vs SMCJ28CA |