Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
1.5Kw,26V 5%,unidir, smc Tvs Rohs Compliant: Yes |Vishay SMCJ26A-E3/57T
RoHS:
Compliant
Min Qty:
850
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.3560
5,000
$0.3480
10,000
$0.3220
20,000
$0.2990
30,000
$0.2790
50,000
$0.2670
$0.2670 / $0.3560
Buy Now
Details
Newark
Tvs Diode, 1.5Kw, 26V, Do-214Ab, Full Reel, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay SMCJ26A-E3/57T
RoHS:
Compliant
Min Qty:
1700
Package Multiple:
1
Date Code:
0
Container:
Reel
0
1
$0.3560
5,000
$0.3480
10,000
$0.3220
20,000
$0.2990
30,000
$0.2790
50,000
$0.2670
$0.2670 / $0.3560
Buy Now
Details
Newark
Tvs Diode, 1.5Kw, 26V, Do-214Ab, Product Range:Transzorb Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:26V, Clamping Voltage Max:42.1V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Vishay SMCJ26A-E3/57T
RoHS:
Compliant
Min Qty:
1700
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
0
$0.4030
Buy Now
Details
Avnet Americas
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ26A-E3/57T)
RoHS:
Not Compliant
Min Qty:
850
Package Multiple:
850
Lead time:
10 Weeks, 0 Days
Container:
Reel
14450
$0.1145
Buy Now
Details
Mouser Electronics
ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect
RoHS:
Compliant
1462
1
$0.5200
10
$0.4390
100
$0.3200
500
$0.2900
850
$0.1980
1,700
$0.1670
9,350
$0.1660
$0.1660 / $0.5200
Buy Now
Details
Future Electronics
SMCJ Series 26 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB
RoHS:
Compliant
pbFree:
Yes
Min Qty:
850
Package Multiple:
850
Container:
Reel
14450Reel
850
$0.1820
2,550
$0.1760
4,250
$0.1740
17,000
$0.1670
25,500
$0.1630
$0.1630 / $0.1820
Buy Now
Details
Future Electronics
SMCJ Series 26 V Uni Directional Transient Voltage Suppressor Diode -DO-214AB
RoHS:
Compliant
pbFree:
Yes
Min Qty:
850
Package Multiple:
850
Lead time:
10 Weeks
Container:
Reel
6800Reel
850
$0.1830
2,550
$0.1780
8,500
$0.1720
17,000
$0.1690
34,000
$0.1630
$0.1630 / $0.1830
Buy Now
Details
TTI
ESD Protection Diodes / TVS Diodes 1500W 26V Unidirect
pbFree:
Pb-Free
Min Qty:
850
Package Multiple:
850
Container:
Reel
Americas - 19550 In Stock
850
$0.1260
1,700
$0.1140
5,100
$0.1120
17,000
$0.1100
85,000
$0.1080
$0.1080 / $0.1260
Buy Now
Details
TME
Diode: TVS, 1.5kW, 30.4V, 35A, unidirectional, SMC, reel,tape, SMCJ
Min Qty:
1
587
1
$0.5250
10
$0.4590
100
$0.3180
250
$0.2650
500
$0.2310
850
$0.2070
1,700
$0.1790
9,350
$0.1750
$0.1750 / $0.5250
Buy Now
Details
NAC
1.5KW26V5%,UNIDIR,SMDIODETVS
RoHS:
Compliant
Min Qty:
1
Package Multiple:
850
1700
850
$0.1900
1,700
$0.1800
$0.1800 / $0.1900
Buy Now
Details
Avnet Asia
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R (Alt: SMCJ26A-E3/57T)
RoHS:
Not Compliant
Min Qty:
1700
Package Multiple:
850
Lead time:
10 Weeks, 0 Days
0
1,700
$0.3737
3,400
$0.3685
5,100
$0.3634
8,500
$0.3585
17,000
$0.3491
42,500
$0.3401
85,000
$0.3316
$0.3316 / $0.3737
Buy Now
Details
Chip1Stop
TVS
RoHS:
Compliant
pbFree:
No
4250
850
$0.1980
1,700
$0.1210
$0.1210 / $0.1980
Buy Now
Details
Chip1Stop
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R
RoHS:
Compliant
pbFree:
No
1621
10
$0.2170
25
$0.2083
100
$0.2062
250
$0.2041
500
$0.2021
1,000
$0.2000
$0.2000 / $0.2170
Buy Now
Details
Chip1Stop
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R
RoHS:
Compliant
pbFree:
No
850
$0.1850
Buy Now
Details
EBV Elektronik
Diode TVS Single Uni-Dir 26V 1.5KW 2-Pin SMC T/R (Alt: SMCJ26A-E3/57T)
RoHS:
Compliant
Min Qty:
850
Package Multiple:
850
Lead time:
11 Weeks, 0 Days
EBV - 0
Buy Now