Datasheets
SMCJ17CA-T13 by: ProTek Devices

Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,

Part Details for SMCJ17CA-T13 by ProTek Devices

Overview of SMCJ17CA-T13 by ProTek Devices

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ17CA-T13

Part # Distributor Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel 0
Reel
  • 3,000 $0.1374
$0.1374 Buy Now

Part Details for SMCJ17CA-T13

SMCJ17CA-T13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ17CA-T13 Part Data Attributes

SMCJ17CA-T13 ProTek Devices
Buy Now Datasheet
Compare Parts:
SMCJ17CA-T13 ProTek Devices Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PROTEK DEVICES
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
Breakdown Voltage-Max 20.9 V
Breakdown Voltage-Min 18.9 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 270
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard IEC-61000-4-2, 4-4, 4-5
Rep Pk Reverse Voltage-Max 17 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ17CA-T13

This table gives cross-reference parts and alternative options found for SMCJ17CA-T13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ17CA-T13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ17CA.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ17CA-T13 vs SMCJ17CA.TB
SMCJ17C.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ17CA-T13 vs SMCJ17C.TB
SMCJ17CA-W Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ17CA-T13 vs SMCJ17CA-W
SMCJ17C-TP-HF Trans Voltage Suppressor Diode Micro Commercial Components SMCJ17CA-T13 vs SMCJ17C-TP-HF
SMCJ17CA-7 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ17CA-T13 vs SMCJ17CA-7
SMCJ17CAM6G Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ17CA-T13 vs SMCJ17CAM6G
SMCJ17CAR7 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCJ17CA-T13 vs SMCJ17CAR7
SMCJ17CA-HRA Trans Voltage Suppressor Diode, Littelfuse Inc SMCJ17CA-T13 vs SMCJ17CA-HRA
SMCJ17CAHE3/9AT DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor Vishay Semiconductors SMCJ17CA-T13 vs SMCJ17CAHE3/9AT
SMCJ17CAR6 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Taiwan Semiconductor SMCJ17CA-T13 vs SMCJ17CAR6
Part Number Description Manufacturer Compare
SMCJ17CA.TB Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ17CA-T13 vs SMCJ17CA.TB
SMCJ17CA-TP-HF Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Micro Commercial Components SMCJ17CA-T13 vs SMCJ17CA-TP-HF
SMCJ17CATR Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ17CA-T13 vs SMCJ17CATR
SMCJ17CA-GT3 Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, LEAD FREE, PLASTIC, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ17CA-T13 vs SMCJ17CA-GT3
SMCJ17C Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation SMCJ17CA-T13 vs SMCJ17C
SMCJ17C Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ17CA-T13 vs SMCJ17C
SMCJ17CA-HRAT7 Trans Voltage Suppressor Diode Littelfuse Inc SMCJ17CA-T13 vs SMCJ17CA-HRAT7
SMCJ17C-TP Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Micro Commercial Components SMCJ17CA-T13 vs SMCJ17C-TP
SMCJ17CA-C Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Secos Corporation SMCJ17CA-T13 vs SMCJ17CA-C
1SMC17CABK Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Bidirectional, 1 Element, Silicon, Central Semiconductor Corp SMCJ17CA-T13 vs 1SMC17CABK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ17CA-T13 by ProTek Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ17CA-T13 by ProTek Devices

Select Manufacturer
Which Manufacturer of SMCJ17CA-T13 would you like to use for your alert(s)?
  • Please alert me when SMCJ17CA-T13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ17CA-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ17CA-T13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ17CA-T13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ17CA-T13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ17CA-T13 by ProTek Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: