-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH8656
|
Newark | Tvs Diode, 1.5Kw, 15V, Unidir, Do-214Ab, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:15V, Clamping Voltage Vc Max:24.4V, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse SMCJ15A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 12000 |
|
$0.2090 / $0.2710 | Buy Now |
DISTI #
34X2851
|
Newark | Transient Voltage Suppressor, Tvs, Smcj Series, Unidirectional, 15 V, Do-214Ab, 2, 16.7 V Rohs Compliant: Yes |Littelfuse SMCJ15A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1200 |
|
$0.2940 / $0.5590 | Buy Now |
DISTI #
SMCJ15ALFCT-ND
|
DigiKey | TVS DIODE 15VWM 24.4VC DO214AB Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4431 In Stock |
|
$0.1589 / $0.5000 | Buy Now |
DISTI #
576-SMCJ15A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5kW 15V 5% Uni-Directional RoHS: Compliant | 16523 |
|
$0.1600 / $0.4800 | Buy Now |
DISTI #
70519323
|
RS | SMCJ15A, Uni-Directional TVS Diode, 1500W, 2-Pin DO-214AB | Littelfuse SMCJ15A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3335 |
|
$0.3460 / $0.4950 | Buy Now |
|
Future Electronics | SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1690 | Buy Now |
|
Future Electronics | SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1690 | Buy Now |
|
Future Electronics | SMCJ Series 24.4 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1700 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Uni-Directional - 15VWM - 1500W - DO-214AB (SMC) RoHS: Compliant |
29698 Partner Stock |
|
$0.3050 / $2.2400 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 12280 |
|
$0.0709 / $0.5250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ15A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ15A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-214AB | |
Package Description | SMCJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW INDUCTANCE | |
Breakdown Voltage-Max | 18.5 V | |
Breakdown Voltage-Min | 16.7 V | |
Breakdown Voltage-Nom | 17.6 V | |
Clamping Voltage-Max | 24.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for SMCJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ15AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A vs SMCJ15AHR |
SMCJ15A-HRAT7 | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ15A vs SMCJ15A-HRAT7 |
SMCJ15A-HR | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ15A vs SMCJ15A-HR |
SMCJ15APBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | SMCJ15A vs SMCJ15APBF |
SMCJ16 | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | Littelfuse Inc | SMCJ15A vs SMCJ16 |
SMCJ15A | Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, | Vishay Intertechnologies | SMCJ15A vs SMCJ15A |
SMCJ16A-HRA | Trans Voltage Suppressor Diode | Littelfuse Inc | SMCJ15A vs SMCJ16A-HRA |
1SMC15AT3G | Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMC, 2 PIN | Littelfuse Inc | SMCJ15A vs 1SMC15AT3G |
SMCJ16A | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN | Littelfuse Inc | SMCJ15A vs SMCJ16A |
SMCJ16A-HR | Trans Voltage Suppressor Diode, 1500W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Littelfuse Inc | SMCJ15A vs SMCJ16A-HR |