Datasheets
SMCJ15A-13-F by:

Trans Voltage Suppressor Diode,

Part Details for SMCJ15A-13-F by SPC Multicomp

Overview of SMCJ15A-13-F by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SMCJ15A-13-F

Part # Distributor Description Stock Price Buy
DISTI # 65W8715
Newark Diode, Tvs, 1.5Kw, 15V, Unidirectional, Do-214Ab, Full Reel, Product Range:Smcj Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:15V, Clamping Voltage Max:24.4V, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins Rohs Compliant: Yes |Multicomp Pro SMCJ15A-13-F RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
Buy Now

Part Details for SMCJ15A-13-F

SMCJ15A-13-F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ15A-13-F Part Data Attributes

SMCJ15A-13-F SPC Multicomp
Buy Now Datasheet
Compare Parts:
SMCJ15A-13-F SPC Multicomp Trans Voltage Suppressor Diode,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer MULTICOMP PRO
Package Description SMC, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Multicomp Pro
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 18.5 V
Breakdown Voltage-Min 16.7 V
Breakdown Voltage-Nom 17.6 V
Clamping Voltage-Max 24.4 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 15 V
Reverse Current-Max 5 µA
Reverse Test Voltage 15 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ15A-13-F

This table gives cross-reference parts and alternative options found for SMCJ15A-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ15A-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
SMCJ15A MERITEK Electronics Corporation Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN SMCJ15A-13-F vs SMCJ15A
SMCJ15A RFE International Inc Check for Price Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional, SMCJ15A-13-F vs SMCJ15A
SMCJ15A Silicon Standard Corp Check for Price Trans Voltage Suppressor Diode, 15V V(RWM), Unidirectional SMCJ15A-13-F vs SMCJ15A
SMCJ15A Taitron Components Inc Check for Price Trans Voltage Suppressor Diode, SMCJ15A-13-F vs SMCJ15A
SMCJ15AHE3_A/H Vishay Intertechnologies Check for Price Trans Voltage Suppressor Diode, SMCJ15A-13-F vs SMCJ15AHE3_A/H
1.5SMCJ15ATRTB Fagor Electrónica Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN SMCJ15A-13-F vs 1.5SMCJ15ATRTB
Part Number Manufacturer Composite Price Description Compare
SMCJ15A General Instrument Corp Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, SMCJ15A-13-F vs SMCJ15A
SMCJ15A Vishay Semiconductors Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ15A-13-F vs SMCJ15A
SMCJ15A World Products Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ15A-13-F vs SMCJ15A
SMCJ15ATR Sangdest Microelectronics (Nanjing) Co Ltd Check for Price Trans Voltage Suppressor Diode, SMCJ15A-13-F vs SMCJ15ATR
SMCJ15A Surge Components Inc Check for Price Trans Voltage Suppressor Diode, SMCJ15A-13-F vs SMCJ15A
SMCJ15A Bourns Inc $0.2957 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 SMCJ15A-13-F vs SMCJ15A
SMCJ15A-E3/57T Vishay Intertechnologies $0.0973 Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN SMCJ15A-13-F vs SMCJ15A-E3/57T
SMCJ15A-TR STMicroelectronics $0.4217 1500 W, 15 V TVS in SMC SMCJ15A-13-F vs SMCJ15A-TR
SMCJ15A Micro Commercial Components Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN SMCJ15A-13-F vs SMCJ15A
SMCJ15A EIC Semiconductor Inc Check for Price Trans Voltage Suppressor Diode, 1500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN SMCJ15A-13-F vs SMCJ15A

SMCJ15A-13-F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ15A-13-F by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ15A-13-F by SPC Multicomp

Select Manufacturer
Which Manufacturer of SMCJ15A-13-F would you like to use for your alert(s)?
  • Please alert me when SMCJ15A-13-F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ15A-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ15A-13-F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ15A-13-F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ15A-13-F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ15A-13-F by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: