Part Details for SMCJ13CA-E3/9AT by Vishay Intertechnologies
Overview of SMCJ13CA-E3/9AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ13CA-E3/9AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77K6281
|
Newark | Transient Suppressor Diode, single, bidirectional,13V V(Rwm),do-214Ab/Smc |Vishay SMCJ13CA-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3590 / $0.4240 | Buy Now |
DISTI #
SMCJ13CA-E3/9AT
|
Avnet Americas | 1.5KW,13V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ13CA-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.3227 | Buy Now |
DISTI #
625-SMCJ13CA-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect RoHS: Compliant | 0 |
|
$0.1850 / $0.2050 | Order Now |
DISTI #
SMCJ13CA-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 13V Bidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1830 / $0.2030 | Buy Now |
Part Details for SMCJ13CA-E3/9AT
SMCJ13CA-E3/9AT CAD Models
SMCJ13CA-E3/9AT Part Data Attributes
|
SMCJ13CA-E3/9AT
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ13CA-E3/9AT
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ13CA-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ13CA-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13CA-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13CA-E3/57T | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ13CA-E3/9AT vs SMCJ13CA-E3/57T |
MSMCJ13CA/TR | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ13CA-E3/9AT vs MSMCJ13CA/TR |
SMCJ13CA | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN | HY Electronic Corp | SMCJ13CA-E3/9AT vs SMCJ13CA |
SMCJ13CA | Trans Voltage Suppressor Diode, 13V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | SMCJ13CA-E3/9AT vs SMCJ13CA |
SMCJ13CA-TR | 1500 W, 13 V TVS in SMC | STMicroelectronics | SMCJ13CA-E3/9AT vs SMCJ13CA-TR |
SMCJ13CA | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ13CA-E3/9AT vs SMCJ13CA |
SMCJ13CAHE3-TP | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ13CA-E3/9AT vs SMCJ13CAHE3-TP |
SMCJ13CA | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ13CA-E3/9AT vs SMCJ13CA |
SMCJ13CAHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13CA-E3/9AT vs SMCJ13CAHM3/H |
SMCJ13CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13CA-E3/9AT vs SMCJ13CAHM3_A/I |