There are no models available for this part yet.
Overview of SMCJ13A-E3/9AT by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SMCJ13A-E3/9AT by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K6275
|
Newark | Transient Suppressor Diode, single, unidirectional,13V V(Rwm),do-214Ab/Smc |Vishay SMCJ13A-E3/9AT RoHS: Not Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2670 / $0.3560 | Buy Now | |
DISTI #
SMCJ13A-E3/9AT
|
Avnet Americas | 1.5KW,13V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCJ13A-E3/9AT) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1145 | Buy Now | |
DISTI #
625-SMCJ13A-E3/9AT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 13V Unidirect RoHS: Compliant | 4 |
|
$0.1900 / $0.5900 | Buy Now | |
DISTI #
V36:1790_18779656
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Date Code: 2244 | Americas - 7000 |
|
$0.1132 | Buy Now | |
DISTI #
V72:2272_18779656
|
Arrow Electronics | TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1850 Container: Cut Strips | Americas - 2 |
|
$0.1143 | Buy Now | |
Future Electronics | 1.5KW,13V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.1670 / $0.1800 | Buy Now | ||
Future Electronics | 1.5KW,13V 5%,UNIDIR,SMC TVS RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1670 / $0.1800 | Buy Now | ||
DISTI #
65026678
|
Verical | TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2244 | Americas - 7000 |
|
$0.1132 | Buy Now | |
DISTI #
83573138
|
Verical | TVS Diode Single Uni-Dir 13V 1.5KW 2-Pin SMC T/R Min Qty: 3500 Package Multiple: 3500 Date Code: 2351 | Americas - 7000 |
|
$0.4087 | Buy Now | |
DISTI #
SMCJ13A-E3/9AT
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 13V Unidirect pbFree: Pb-Free Min Qty: 3500 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1100 / $0.1190 | Buy Now |
CAD Models for SMCJ13A-E3/9AT by Vishay Intertechnologies
Part Data Attributes for SMCJ13A-E3/9AT by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
DO-214AB, SMC, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
15.9 V
|
Breakdown Voltage-Min
|
14.4 V
|
Breakdown Voltage-Nom
|
15.15 V
|
Clamping Voltage-Max
|
21.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Forward Voltage-Max (VF)
|
3.5 V
|
JEDEC-95 Code
|
DO-214AB
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
13 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SMCJ13A-E3/9AT
This table gives cross-reference parts and alternative options found for SMCJ13A-E3/9AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13A-E3/9AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13A-E3/9AT vs SMCJ13AHM3_A/H |
SMCJ13A-E3/57T | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ13A-E3/9AT vs SMCJ13A-E3/57T |
SMCJ13AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13A-E3/9AT vs SMCJ13AHE3_A/I |
MSMCJLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ13A-E3/9AT vs MSMCJLCE13AE3 |
MSMCJLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ13A-E3/9AT vs MSMCJLCE13A |
SMCJ13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | SMCJ13A-E3/9AT vs SMCJ13A |
SMCJ13AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13A-E3/9AT vs SMCJ13AHM3_A/I |
SMCJ13AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ13A-E3/9AT vs SMCJ13AHE3_A/H |
MASMCJLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | SMCJ13A-E3/9AT vs MASMCJLCE13AE3 |