Part Details for SMCJ130CA-E3/57T by Vishay Intertechnologies
Overview of SMCJ130CA-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ130CA-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97W2733
|
Newark | Transient Voltage Suppressor, Tvs, Transzorb Smcj Series, Bidirectional, 130 V, Do-214Ab, 2, 144 V Rohs Compliant: Yes |Vishay SMCJ130CA-E3/57T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 697 |
|
$0.3550 / $0.6280 | Buy Now |
DISTI #
77K6295
|
Newark | Diode, Tvs , 1.5Kw, 130V, Bi-Directional, Do-214Ab-2, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:130V, Clamping Voltage Vc Max:209V, Diode Case Style:Do-214Ab (Smc) Rohs Compliant: Yes |Vishay SMCJ130CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4070 | Buy Now |
DISTI #
69W6200
|
Newark | Diode, Tvs , 1.5Kw, 130V, Bi-Directional, Do-214Ab-2, Product Range:Transzorb Smcj Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:130V, Clamping Voltage Vc Max:209V, Diode Case Style:Do-214Ab (Smc) Rohs Compliant: Yes |Vishay SMCJ130CA-E3/57T RoHS: Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4670 | Buy Now |
DISTI #
SMCJ130CA-E3/57T
|
Avnet Americas | 1.5KW,130V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCJ130CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks, 0 Days Container: Reel | 17850 |
|
$0.3194 | Buy Now |
DISTI #
625-SMCJ130CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect RoHS: Compliant | 989 |
|
$0.1870 / $0.5700 | Buy Now |
|
Future Electronics | SMCJ Series 209 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Container: Reel | 21250Reel |
|
$0.1560 / $0.1740 | Buy Now |
|
Future Electronics | SMCJ Series 209 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 850 Lead time: 15 Weeks Container: Reel | 8500Reel |
|
$0.1560 / $0.1740 | Buy Now |
|
Bristol Electronics | 738 |
|
RFQ | ||
DISTI #
SMCJ130CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 130V Bidirect pbFree: Pb-Free Min Qty: 850 Package Multiple: 850 Container: Reel |
Americas - 40800 In Stock |
|
$0.1590 / $0.1790 | Buy Now |
DISTI #
SMC-SMCJ130CA-E3/57T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 74 |
|
RFQ |
Part Details for SMCJ130CA-E3/57T
SMCJ130CA-E3/57T CAD Models
SMCJ130CA-E3/57T Part Data Attributes
|
SMCJ130CA-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCJ130CA-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-214AB, SMC, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 159 V | |
Breakdown Voltage-Min | 144 V | |
Breakdown Voltage-Nom | 151.5 V | |
Clamping Voltage-Max | 209 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 130 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ130CA-E3/57T
This table gives cross-reference parts and alternative options found for SMCJ130CA-E3/57T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ130CA-E3/57T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ130CAHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ130CA-E3/57T vs SMCJ130CAHE3_A/H |
SMCJ130CA-E3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ130CA-E3/57T vs SMCJ130CA-E3/57T |
SMCJ130CA-E3/9AT | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ130CA-E3/57T vs SMCJ130CA-E3/9AT |
SMCJ130CA-M3/57T | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ130CA-E3/57T vs SMCJ130CA-M3/57T |
SMCJ130CA-E3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ130CA-E3/57T vs SMCJ130CA-E3/9AT |
SMCJ130CA-M3/9AT | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, DO-214AB, SMC, 2 PIN | Vishay Intertechnologies | SMCJ130CA-E3/57T vs SMCJ130CA-M3/9AT |
SMCJ130CA | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN | Formosa Microsemi Co Ltd | SMCJ130CA-E3/57T vs SMCJ130CA |
SMCJ130CA | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ130CA-E3/57T vs SMCJ130CA |
SMCJ130CA | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, | World Products Inc | SMCJ130CA-E3/57T vs SMCJ130CA |
SMCJ130CA | Trans Voltage Suppressor Diode, 1500W, 130V V(RWM), Bidirectional, 1 Element, Silicon, | General Instrument Corp | SMCJ130CA-E3/57T vs SMCJ130CA |