There are no models available for this part yet.
Overview of SMCJ13 by Zowie Technology Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCJ13 by Zowie Technology Corp
Part Data Attributes for SMCJ13 by Zowie Technology Corp
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ZOWIE TECHNOLOGY CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Nom
|
15.15 V
|
Clamping Voltage-Max
|
21.5 V
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
Polarity
|
UNIDIRECTIONAL
|
Rep Pk Reverse Voltage-Max
|
13 V
|
Surface Mount
|
YES
|
Alternate Parts for SMCJ13
This table gives cross-reference parts and alternative options found for SMCJ13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ13 | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | SMCJ13 vs SMCJ13 |
SMCJ13 | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | FCI Semiconductor | SMCJ13 vs SMCJ13 |
SMCJ13 | SMCJ13 | WEITRON INTERNATIONAL CO., LTD. | SMCJ13 vs SMCJ13 |
SMCJ13 | Trans Voltage Suppressor Diode, | MERITEK Electronics Corporation | SMCJ13 vs SMCJ13 |
SMCJ13 | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | Bytesonic Corporation | SMCJ13 vs SMCJ13 |
SMCJ13 | Trans Voltage Suppressor Diode, 13V V(RWM), Unidirectional | Transpro Electronics Corp | SMCJ13 vs SMCJ13 |