Part Details for SMCJ120A/TR13 by YAGEO Corporation
Overview of SMCJ120A/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ120A/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-SMCJ120A/TR13CT-ND
|
DigiKey | SMCJ, DO-204AB, 120V, 193V, REEL Min Qty: 1 Lead time: 31 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.1089 / $0.5100 | Buy Now |
DISTI #
SMCJ120A/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 120V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ120A/TR13) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 Lead time: 14 Weeks | 0 |
|
$0.0897 | Buy Now |
DISTI #
SMCJ120A/TR13
|
TTI | ESD Suppressors / TVS Diodes SMCJ DO-204AB 120V 193V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0920 / $0.0940 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 120V DO214AB (SMC) SMT | 0 |
|
$0.1587 / $0.1825 | RFQ |
Part Details for SMCJ120A/TR13
SMCJ120A/TR13 CAD Models
SMCJ120A/TR13 Part Data Attributes
|
SMCJ120A/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCJ120A/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Breakdown Voltage-Max | 147 V | |
Breakdown Voltage-Min | 133 V | |
Breakdown Voltage-Nom | 140 V | |
Clamping Voltage-Max | 193 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Rep Pk Reverse Voltage-Max | 120 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for SMCJ120A/TR13
This table gives cross-reference parts and alternative options found for SMCJ120A/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ120A/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ120AHE3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ120A/TR13 vs SMCJ120AHE3_A/H |
SMCJ120A-AT/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ120A/TR13 vs SMCJ120A-AT/TR7 |
SMCJ120A/TR7 | Trans Voltage Suppressor Diode, | YAGEO Corporation | SMCJ120A/TR13 vs SMCJ120A/TR7 |
SMCJ120AHE3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ120A/TR13 vs SMCJ120AHE3_A/I |
SMCJ120A | Trans Voltage Suppressor Diode, 1500W, 120V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, HALOGEN FREE, SMCJ, 2 PIN | Kyocera AVX Components | SMCJ120A/TR13 vs SMCJ120A |