Part Details for SMCJ11CA by Zowie Technology Corp
Overview of SMCJ11CA by Zowie Technology Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ11CA
SMCJ11CA CAD Models
SMCJ11CA Part Data Attributes
|
SMCJ11CA
Zowie Technology Corp
Buy Now
Datasheet
|
Compare Parts:
SMCJ11CA
Zowie Technology Corp
Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES |
Alternate Parts for SMCJ11CA
This table gives cross-reference parts and alternative options found for SMCJ11CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ11CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ11CA | SMCJ11CA | WEITRON INTERNATIONAL CO., LTD. | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, | Surge Components Inc | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, | Thinking Electronic Industrial Co Ltd | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | Bytesonic Corporation | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional | International Semiconductor Inc | SMCJ11CA vs SMCJ11CA |
SMCJ11CA | Trans Voltage Suppressor Diode, | SPC Multicomp | SMCJ11CA vs SMCJ11CA |