Part Details for SMCJ11A by Kuwait Semiconductor Co Ltd
Overview of SMCJ11A by Kuwait Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ11A
SMCJ11A CAD Models
SMCJ11A Part Data Attributes
|
SMCJ11A
Kuwait Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SMCJ11A
Kuwait Semiconductor Co Ltd
Trans Voltage Suppressor Diode, 11V V(RWM), Bidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FORWARD INTERNATIONAL ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 12.85 V | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES |
Alternate Parts for SMCJ11A
This table gives cross-reference parts and alternative options found for SMCJ11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ11A | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Continental Device India Ltd | SMCJ11A vs SMCJ11A |
SMCJ11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Zowie Technology Corp | SMCJ11A vs SMCJ11A |
SMCJ11A | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Alpha & Omega Semiconductor | SMCJ11A vs SMCJ11A |
SMCJ11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | FCI Semiconductor | SMCJ11A vs SMCJ11A |
SMCJ11A | SMCJ11A | WEITRON INTERNATIONAL CO., LTD. | SMCJ11A vs SMCJ11A |
SMCJ11A | Trans Voltage Suppressor Diode, 11V V(RWM), Unidirectional | Bytesonic Corporation | SMCJ11A vs SMCJ11A |
SMCJ11A | Trans Voltage Suppressor Diode | Microchip Technology Inc | SMCJ11A vs SMCJ11A |