Part Details for SMCJ10A-13-F by Diodes Incorporated
Overview of SMCJ10A-13-F by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ10A-13-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK7838
|
Newark | Tvs Diode, 1.5Kw, 10V, Unidir, Smc Rohs Compliant: Yes |Diodes Inc. SMCJ10A-13-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.2170 / $0.5390 | Buy Now |
DISTI #
31-SMCJ10A-13-FCT-ND
|
DigiKey | TVS DIODE 10VWM 17VC SMC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Cut Tape (CT), Digi-Reel®, Tape & Reel (TR), Tape & Reel (TR) |
36217 In Stock |
|
$0.2298 / $0.7000 | Buy Now |
DISTI #
SMCJ10A-13-F
|
Avnet Americas | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R - Tape and Reel (Alt: SMCJ10A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1664 / $0.1966 | Buy Now |
DISTI #
621-SMCJ10A-13-F
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 10.0V RoHS: Compliant | 2803 |
|
$0.4790 / $0.7000 | Buy Now |
|
Future Electronics | 1500 W 10 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | 1500 W 10 V Uni Directional SMT Transient Voltage Suppressor Diode - DO-214AB RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
SMCJ10A-13-F
|
TME | Diode: TVS, 1.5kW, 11.1÷12.3V, 88.2A, unidirectional, SMC Min Qty: 3 | 0 |
|
$0.1290 / $0.2600 | RFQ |
DISTI #
SMCJ10A-13-F
|
Avnet Asia | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R (Alt: SMCJ10A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.1791 / $0.2003 | Buy Now |
DISTI #
SMCJ10A-13-F
|
Avnet Silica | Diode TVS Single Uni-Dir 10V 1.5KW 2-Pin SMC T/R (Alt: SMCJ10A-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Silica - 6000 |
|
Buy Now | |
|
LCSC | 88.2A 1.5kW 17V 11.1V 10V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | 2530 |
|
$0.1804 / $0.3188 | Buy Now |
Part Details for SMCJ10A-13-F
SMCJ10A-13-F CAD Models
SMCJ10A-13-F Part Data Attributes:
|
SMCJ10A-13-F
Diodes Incorporated
Buy Now
|
Compare Parts:
SMCJ10A-13-F
Diodes Incorporated
|
Samacsys Manufacturer | Diodes Incorporated |