Part Details for SMCJ100CAM6 by Taiwan Semiconductor
Overview of SMCJ100CAM6 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCJ100CAM6
SMCJ100CAM6 CAD Models
SMCJ100CAM6 Part Data Attributes
|
SMCJ100CAM6
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SMCJ100CAM6
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SMCJ100CAM6
This table gives cross-reference parts and alternative options found for SMCJ100CAM6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100CAM6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCJ100CAHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAHR6 |
SMCJ100C | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100C |
SMCJ100CR6 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CR6 |
SMCJ100CAHR7G | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAHR7G |
SMCJ100CAHM6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAHM6 |
SMCJ100CHR6 | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CHR6 |
SMCJ100CAG | Transient Suppressor, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAG |
SMCJ100CAR6 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAR6 |
SMCJ100CV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CV7G |
SMCJ100CAV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ100CAM6 vs SMCJ100CAV7G |