Datasheets
SMCJ100CA-H by:

Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN

Part Details for SMCJ100CA-H by Formosa Microsemi Co Ltd

Overview of SMCJ100CA-H by Formosa Microsemi Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for SMCJ100CA-H

SMCJ100CA-H CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ100CA-H Part Data Attributes

SMCJ100CA-H Formosa Microsemi Co Ltd
Buy Now Datasheet
Compare Parts:
SMCJ100CA-H Formosa Microsemi Co Ltd Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC-F, 2 PIN
Part Life Cycle Code Active
Ihs Manufacturer FORMOSA MICROSEMI CO LTD
Package Description SMC-F, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 111 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ100CA-H

This table gives cross-reference parts and alternative options found for SMCJ100CA-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100CA-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5SMC120CA-AT Trans Voltage Suppressor Diode, BrightKing Inc SMCJ100CA-H vs 1.5SMC120CA-AT
1.5SMC120CAHE3_A/H Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional Vishay Intertechnologies SMCJ100CA-H vs 1.5SMC120CAHE3_A/H
1.5SMC120CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies SMCJ100CA-H vs 1.5SMC120CAHM3/I
1.5SMC120CA-M3/9AT Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, Vishay Intertechnologies SMCJ100CA-H vs 1.5SMC120CA-M3/9AT
SMCJ100C-T13 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMCJ100CA-H vs SMCJ100C-T13
1.5SMC120CAHV6G Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCJ100CA-H vs 1.5SMC120CAHV6G
1.5SMC120CA Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, SMC, 2 PIN Central Semiconductor Corp SMCJ100CA-H vs 1.5SMC120CA
1.5SMC120CATIN/LEAD Trans Voltage Suppressor Diode, Central Semiconductor Corp SMCJ100CA-H vs 1.5SMC120CATIN/LEAD
1.5SMC120CABKPBFREE Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional, Central Semiconductor Corp SMCJ100CA-H vs 1.5SMC120CABKPBFREE
SMCJ1.5KE120CA-T Transient Suppressor, Micro Commercial Components SMCJ100CA-H vs SMCJ1.5KE120CA-T
Part Number Description Manufacturer Compare
SMCJ100CA Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN BrightKing Inc SMCJ100CA-H vs SMCJ100CA
SMCJ100C-T500 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMCJ100CA-H vs SMCJ100C-T500
1.5SMCJ100C Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Hitano Enterprise Corp SMCJ100CA-H vs 1.5SMCJ100C
SMCJ100CA Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Pulse Electronics Corporation SMCJ100CA-H vs SMCJ100CA
SMCJ100C-T13 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, ProTek Devices SMCJ100CA-H vs SMCJ100C-T13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ100CA-H by Formosa Microsemi Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ100CA-H by Formosa Microsemi Co Ltd

Select Manufacturer
Which Manufacturer of SMCJ100CA-H would you like to use for your alert(s)?
  • Please alert me when SMCJ100CA-H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SMCJ100CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ100CA-H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SMCJ100CA-H alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ100CA-H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ100CA-H by Formosa Microsemi Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: