Datasheets
SMCJ100A-W by: Rectron Semiconductor

Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for SMCJ100A-W by Rectron Semiconductor

Overview of SMCJ100A-W by Rectron Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for SMCJ100A-W

Part # Distributor Description Stock Price Buy
DISTI # 583-SMCJ100A-W
Mouser Electronics ESD Suppressors / TVS Diodes SMC 1500w TVS 5% RoHS: Compliant 0
  • 3,000 $0.1990
  • 6,000 $0.1990
  • 9,000 $0.1940
  • 24,000 $0.1930
$0.1930 / $0.1990 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 3,000 $0.2003
  • 6,000 $0.1886
  • 9,000 $0.1858
  • 12,000 $0.1830
  • 27,000 $0.1355
  • 51,000 $0.1335
  • 102,000 $0.1315
$0.1315 / $0.2003 Buy Now

Part Details for SMCJ100A-W

SMCJ100A-W CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SMCJ100A-W Part Data Attributes

SMCJ100A-W Rectron Semiconductor
Buy Now Datasheet
Compare Parts:
SMCJ100A-W Rectron Semiconductor Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer RECTRON LTD
Part Package Code DO-214AB
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Additional Feature EXCELLENT CLAMPING CAPABILITY; PRSM-MIN
Breakdown Voltage-Max 123 V
Breakdown Voltage-Min 110 V
Breakdown Voltage-Nom 116.5 V
Clamping Voltage-Max 162 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 5 V
JEDEC-95 Code DO-214AB
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Reference Standard UL LISTED
Rep Pk Reverse Voltage-Max 100 V
Reverse Current-Max 1 µA
Reverse Test Voltage 100 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for SMCJ100A-W

This table gives cross-reference parts and alternative options found for SMCJ100A-W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100A-W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMCJ100A-13 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMC, 2 PIN Diodes Incorporated SMCJ100A-W vs SMCJ100A-13
TFMCJ100A Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ100A-W vs TFMCJ100A
MVSMCJLCE100AE3 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MVSMCJLCE100AE3
MASMCJLCE100AE3TR Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ100A-W vs MASMCJLCE100AE3TR
MASMCJLCE100AE3/TR Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ100A-W vs MASMCJLCE100AE3/TR
SMCJ100AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN Microsemi Corporation SMCJ100A-W vs SMCJ100AE3/TR13
SMCJ100A.TB Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-214AB Semtech Corporation SMCJ100A-W vs SMCJ100A.TB
TFMCJ100A-W Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ100A-W vs TFMCJ100A-W
MSPSMCJLCE100AE3 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MSPSMCJLCE100AE3
MXLSMCJLCE100AE3 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Microsemi Corporation SMCJ100A-W vs MXLSMCJLCE100AE3
Part Number Description Manufacturer Compare
MXLSMCGLCE100ATR Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation SMCJ100A-W vs MXLSMCGLCE100ATR
SMCJ100 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB ProTek Devices SMCJ100A-W vs SMCJ100
MVSMCJLCE100A Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MVSMCJLCE100A
MXSMCG5659AE3 Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MXSMCG5659AE3
MSPSMCJLCE100AE3TR Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MSPSMCJLCE100AE3TR
SMCJ100 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Sangdest Microelectronics (Nanjing) Co Ltd SMCJ100A-W vs SMCJ100
SMCJ100 Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rectron Semiconductor SMCJ100A-W vs SMCJ100
MVSMCG5659A Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCJ100A-W vs MVSMCG5659A
SMCJ100HE3/9AT Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMCJ, 2 PIN Vishay Semiconductors SMCJ100A-W vs SMCJ100HE3/9AT
MXLSMCGLCE100A Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation SMCJ100A-W vs MXLSMCGLCE100A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCJ100A-W by Rectron Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCJ100A-W by Rectron Semiconductor

  • Please alert me when SMCJ100A-W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCJ100A-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCJ100A-W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCJ100A-W alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCJ100A-W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCJ100A-W by Rectron Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: