-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AJ4325
|
Newark | Dio Tvs Vrwm 100V 1500W Unidir Smc Aec-Q/Tape & Reel - 7" Reel |Bourns SMCJ100A-QH RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2750 / $0.3660 | Buy Now |
DISTI #
118-SMCJ100A-QHTR-ND
|
DigiKey | TVS DIODE 100VWM 210.6VC DO214AB Min Qty: 1500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2600 / $0.3034 | Buy Now |
DISTI #
SMCJ100A-QH
|
Avnet Americas | Diode TVS Single Uni-Directional 100V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ100A-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2704 / $0.2954 | Buy Now |
DISTI #
652-SMCJ100A-QH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 1.5KW UNI RoHS: Compliant | 0 |
|
$0.3260 / $0.5500 | Order Now |
DISTI #
72163990
|
RS | A 100V, 1.5kW, uni-directional, SMC pkg AECQ compliant TVS diode in 7 inch reel | Bourns SMCJ100A-QH RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3610 / $0.4240 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2606 / $0.3014 | Buy Now |
DISTI #
SMCJ100A-QH
|
TTI | ESD Protection Diodes / TVS Diodes TVS 1.5KW UNI RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2650 / $0.2990 | Buy Now |
DISTI #
SMCJ100A-QH
|
Avnet Abacus | Diode TVS Single Uni-Directional 100V 1.5kW 2-Pin DO-214AB T/R - Tape and Reel (Alt: SMCJ100A-QH) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 19 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2606 / $0.3014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SMCJ100A-QH
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
SMCJ100A-QH
Bourns Inc
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 210.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for SMCJ100A-QH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ100A-QH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD214C-T100A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | SMCJ100A-QH vs CD214C-T100A |
SMCJ100AR7 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | SMCJ100A-QH vs SMCJ100AR7 |
SMCJ100AM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | SMCJ100A-QH vs SMCJ100AM6 |
SMCJ100AHM6 | Taiwan Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | SMCJ100A-QH vs SMCJ100AHM6 |