Part Details for SMCJ1.5KE10C-TP by Micro Commercial Components
Overview of SMCJ1.5KE10C-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMCJ1.5KE10C-TP
SMCJ1.5KE10C-TP CAD Models
SMCJ1.5KE10C-TP Part Data Attributes
|
SMCJ1.5KE10C-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE10C-TP
Micro Commercial Components
Trans Voltage Suppressor Diode,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 |
Alternate Parts for SMCJ1.5KE10C-TP
This table gives cross-reference parts and alternative options found for SMCJ1.5KE10C-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE10C-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC10CA_R1_10001 | Trans Voltage Suppressor Diode | PanJit Semiconductor | SMCJ1.5KE10C-TP vs 1.5SMC10CA_R1_10001 |
1.5SMC10CAHE3_A/H | Trans Voltage Suppressor Diode, 8.55V V(RWM), Bidirectional | Vishay Intertechnologies | SMCJ1.5KE10C-TP vs 1.5SMC10CAHE3_A/H |
1.5SMC10CAHE3/9AT | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor | Vishay Semiconductors | SMCJ1.5KE10C-TP vs 1.5SMC10CAHE3/9AT |
1.5SMC10CA-AU_R2_000A1 | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ1.5KE10C-TP vs 1.5SMC10CA-AU_R2_000A1 |
1.5SMC10CHV7G | Trans Voltage Suppressor Diode, | Taiwan Semiconductor | SMCJ1.5KE10C-TP vs 1.5SMC10CHV7G |
1.5SMC10CA | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ1.5KE10C-TP vs 1.5SMC10CA |
1.5SMC10CATRTB | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ1.5KE10C-TP vs 1.5SMC10CATRTB |
1.5SMC10CHM6G | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Taiwan Semiconductor | SMCJ1.5KE10C-TP vs 1.5SMC10CHM6G |
1.5SMC10CAM6G | Trans Voltage Suppressor Diode, 1500W, 8.55V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, GREEN, PLASTIC, SMC, 2 PIN | Taiwan Semiconductor | SMCJ1.5KE10C-TP vs 1.5SMC10CAM6G |
1.5SMC10CHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 8.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ1.5KE10C-TP vs 1.5SMC10CHE3TRTB |