Part Details for SMCJ1.5KE100A-TP by Micro Commercial Components
Overview of SMCJ1.5KE100A-TP by Micro Commercial Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SMCJ1.5KE100A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMCJ1.5KE100A-TPMSCT-ND
|
DigiKey | TVS DIODE 85.5VWM 137VC DO214AB Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
173 In Stock |
|
$0.1250 / $0.4400 | Buy Now |
DISTI #
833-SMCJ1.5KE100A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 137V 1500W 11.1A RoHS: Compliant | 0 |
|
$0.2160 / $0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.2340 | Buy Now |
DISTI #
79019750
|
Verical | Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin SMC T/R Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.2200 | Buy Now |
Part Details for SMCJ1.5KE100A-TP
SMCJ1.5KE100A-TP CAD Models
SMCJ1.5KE100A-TP Part Data Attributes:
|
SMCJ1.5KE100A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SMCJ1.5KE100A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMCJ, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 105 V | |
Breakdown Voltage-Min | 95 V | |
Breakdown Voltage-Nom | 100 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 85.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SMCJ1.5KE100A-TP
This table gives cross-reference parts and alternative options found for SMCJ1.5KE100A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCJ1.5KE100A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5SMC100A-AT | Transient Suppressor, | Pulse Electronics Corporation | SMCJ1.5KE100A-TP vs 1.5SMC100A-AT |
SMCJ1.5KE100A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | SMCJ1.5KE100A-TP vs SMCJ1.5KE100A-TP-HF |
1.5SMC100A | Trans Voltage Suppressor Diode, | Taitron Components Inc | SMCJ1.5KE100A-TP vs 1.5SMC100A |
1.5SMC100AHE3TRTB | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Fagor Electrónica | SMCJ1.5KE100A-TP vs 1.5SMC100AHE3TRTB |
1.5SMC100_R1_10001 | Trans Voltage Suppressor Diode, | PanJit Semiconductor | SMCJ1.5KE100A-TP vs 1.5SMC100_R1_10001 |
1.5SMC100AHM3/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | SMCJ1.5KE100A-TP vs 1.5SMC100AHM3/H |
1.5SMC100A | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Bourns Inc | SMCJ1.5KE100A-TP vs 1.5SMC100A |
1.5SMC100A-AU_R2_100A1 | Trans Voltage Suppressor Diode, 1500W, 85.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | PanJit Semiconductor | SMCJ1.5KE100A-TP vs 1.5SMC100A-AU_R2_100A1 |
1.5SMC100APBFREE | Trans Voltage Suppressor Diode, | Central Semiconductor Corp | SMCJ1.5KE100A-TP vs 1.5SMC100APBFREE |
1.5SMC100A-AT | Trans Voltage Suppressor Diode, | BrightKing Inc | SMCJ1.5KE100A-TP vs 1.5SMC100A-AT |