There are no models available for this part yet.
Overview of SMCGLCE17A by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCGLCE17A by Microsemi Corporation
Part Data Attributes for SMCGLCE17A by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AB
|
Package Description
|
R-PDSO-G2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
20.9 V
|
Breakdown Voltage-Min
|
18.9 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
17 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCGLCE17A
This table gives cross-reference parts and alternative options found for SMCGLCE17A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCGLCE17A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVSMCGLCE17AE3TR | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MVSMCGLCE17AE3TR |
SMCGLCE17AE3TR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs SMCGLCE17AE3TR |
SMCGLCE17ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs SMCGLCE17ATR |
MSPSMCGLCE17AE3TR | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MSPSMCGLCE17AE3TR |
MVSMCGLCE17AE3 | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MVSMCGLCE17AE3 |
MQSMCGLCE17AE3 | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MQSMCGLCE17AE3 |
MXSMCGLCE17ATR | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MXSMCGLCE17ATR |
MXSMCGLCE17AE3 | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCGLCE17A vs MXSMCGLCE17AE3 |
MVSMCGLCE17ATR | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MVSMCGLCE17ATR |
MSPSMCGLCE17A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE17A vs MSPSMCGLCE17A |