Part Details for SMCGLCE13AE3 by Microsemi Corporation
Overview of SMCGLCE13AE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCGLCE13AE3
SMCGLCE13AE3 CAD Models
SMCGLCE13AE3 Part Data Attributes
|
SMCGLCE13AE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCGLCE13AE3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCGLCE13AE3
This table gives cross-reference parts and alternative options found for SMCGLCE13AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCGLCE13AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMCGLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCGLCE13AE3 vs MASMCGLCE13AE3 |
SMCGLCE13ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs SMCGLCE13ATR |
MASMCGLCE13ATR | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs MASMCGLCE13ATR |
MQSMCGLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs MQSMCGLCE13AE3 |
SMCGLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs SMCGLCE13A |
MQSMCGLCE13AE3TR | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs MQSMCGLCE13AE3TR |
MSPSMCGLCE13ATR | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs MSPSMCGLCE13ATR |
MXSMCGLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | SMCGLCE13AE3 vs MXSMCGLCE13A |
MSMCGLCE13A | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCGLCE13AE3 vs MSMCGLCE13A |
MASMCGLCE13AE3 | Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE13AE3 vs MASMCGLCE13AE3 |