Part Details for SMCGLCE100A by Microsemi Corporation
Overview of SMCGLCE100A by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCGLCE100A
SMCGLCE100A CAD Models
SMCGLCE100A Part Data Attributes
|
SMCGLCE100A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCGLCE100A
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 123 V | |
Breakdown Voltage-Min | 111 V | |
Breakdown Voltage-Nom | 117 V | |
Clamping Voltage-Max | 162 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCGLCE100A
This table gives cross-reference parts and alternative options found for SMCGLCE100A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCGLCE100A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMCGLCE100ATR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MXSMCGLCE100ATR |
MXSMCGLCE100AE3/TR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | SMCGLCE100A vs MXSMCGLCE100AE3/TR |
MQSMCGLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MQSMCGLCE100AE3 |
MSPSMCGLCE100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MSPSMCGLCE100A |
MSPSMCGLCE100AE3TR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MSPSMCGLCE100AE3TR |
MVSMCGLCE100ATR | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MVSMCGLCE100ATR |
MVSMCGLCE100A | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MVSMCGLCE100A |
SMCGLCE100ATR | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs SMCGLCE100ATR |
SMCGLCE100AE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs SMCGLCE100AE3 |
MXSMCGLCE100ATRE3 | Trans Voltage Suppressor Diode, 1500W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCGLCE100A vs MXSMCGLCE100ATRE3 |