There are no models available for this part yet.
Overview of SMCG60CA-E3/57T by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Price & Stock for SMCG60CA-E3/57T by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77K6066
|
Newark | Transient Suppressor Diode, single, bidirectional,60V V(Rwm),do-215Ab |Vishay SMCG60CA-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5580 / $0.7260 | Buy Now | |
DISTI #
SMCG60CA-E3/57T
|
Avnet Americas | 1.5KW,60V 5%,BIDIR,SMC TVS - Tape and Reel (Alt: SMCG60CA-E3/57T) RoHS: Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.5023 | Buy Now | |
DISTI #
625-SMCG60CA-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 60V Bidirect RoHS: Compliant | 0 |
|
$0.5350 / $0.5680 | Order Now | |
DISTI #
SMCG60CA-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 60V Bidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.5300 / $0.5620 | Buy Now | |
DISTI #
SMCG60CA-E3/57T
|
EBV Elektronik | Diode TVS Single Bi-Dir 60V 1500W 2-Pin DO-215AB T/R (Alt: SMCG60CA-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for SMCG60CA-E3/57T by Vishay Intertechnologies
Part Data Attributes for SMCG60CA-E3/57T by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED
|
Breakdown Voltage-Max
|
73.7 V
|
Breakdown Voltage-Min
|
66.7 V
|
Breakdown Voltage-Nom
|
70.2 V
|
Clamping Voltage-Max
|
96 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|