Part Details for SMCG60A-E3/57T by Vishay Intertechnologies
Overview of SMCG60A-E3/57T by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for SMCG60A-E3/57T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH1075
|
Newark | 1.5Kw,60V 5%,unidir, smc Tvs |Vishay SMCG60A-E3/57T RoHS: Not Compliant Min Qty: 850 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3930 / $0.4660 | Buy Now |
DISTI #
77K6060
|
Newark | Transient Suppressor Diode, single, unidirectional,60V V(Rwm),do-215Ab |Vishay SMCG60A-E3/57T RoHS: Not Compliant Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4450 / $0.5780 | Buy Now |
DISTI #
SMCG60A-E3/57T
|
Avnet Americas | 1.5KW,60V 5%,UNIDIR,SMC TVS - Tape and Reel (Alt: SMCG60A-E3/57T) RoHS: Not Compliant Min Qty: 1700 Package Multiple: 850 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.4001 | Buy Now |
DISTI #
625-SMCG60A-E3
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1500W 60V Unidirect RoHS: Compliant | 293 |
|
$0.4780 / $1.1100 | Buy Now |
DISTI #
26962810
|
Verical | TVS Diode Single Uni-Dir 60V 1.5KW 2-Pin SMCG T/R Min Qty: 18 Package Multiple: 1 Date Code: 1750 | Americas - 751 |
|
$0.3334 | Buy Now |
DISTI #
SMCG60A-E3/57T
|
TTI | ESD Protection Diodes / TVS Diodes 1500W 60V Unidirect pbFree: Pb-Free Min Qty: 1700 Package Multiple: 850 Container: Reel | Americas - 0 |
|
$0.4180 | Buy Now |
DISTI #
C1S803601322672
|
Chip1Stop | Diode TVS Single Uni-Dir 60V 1.5KW 2-Pin SMCG T/R RoHS: Compliant pbFree: Yes | 751 |
|
$0.4060 / $0.6440 | Buy Now |
DISTI #
SMCG60A-E3/57T
|
EBV Elektronik | Diode TVS Single Uni-Dir 60V 1.5KW 2-Pin SMCG T/R (Alt: SMCG60A-E3/57T) RoHS: Compliant Min Qty: 850 Package Multiple: 850 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 850 | 1700 |
|
$0.5597 / $0.6048 | Buy Now |
Part Details for SMCG60A-E3/57T
SMCG60A-E3/57T CAD Models
SMCG60A-E3/57T Part Data Attributes
|
SMCG60A-E3/57T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SMCG60A-E3/57T
Vishay Intertechnologies
Trans Voltage Suppressor Diode, 1500W, 60V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, SMCG, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMCG, 2 PIN | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, UL RECOGNIZED | |
Breakdown Voltage-Max | 73.7 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |