Diodes
SMCG6055A
Microsemi Corporation
Description: Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2

Overview of SMCG6055A by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SMCG6055A by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SMCG6055A by Microsemi Corporation

SMCG6055A
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-215AB
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW INDUCTANCE
Breakdown Voltage-Max
49.4 V
Breakdown Voltage-Min
44.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. SMCG6055A
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
    VS

Alternate Parts for SMCG6055A

This table gives cross-reference parts and alternative options found for SMCG6055A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG6055A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMCG6055A/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs SMCG6055A/TR13
MSPSMCG6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MSPSMCG6055AE3
MQSMCG6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MQSMCG6055AE3
MVSMCG6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MVSMCG6055AE3
SMCG6055AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs SMCG6055AE3/TR13
MQSMCG6055A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MQSMCG6055A
Part Number Description Manufacturer Compare
SMCJ40CAHM6 Trans Voltage Suppressor Diode, Taiwan Semiconductor SMCG6055A vs SMCJ40CAHM6
SMCJ6055AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs SMCJ6055AE3/TR13
SMCJ40CAHR7 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN Taiwan Semiconductor SMCG6055A vs SMCJ40CAHR7
SMCG6055A/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs SMCG6055A/TR13
MQSMCG6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MQSMCG6055AE3
MSPSMCJ6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MSPSMCJ6055AE3
1.5FMCJ47CA-W Trans Voltage Suppressor Diode, 1500W, 40.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Rectron Semiconductor SMCG6055A vs 1.5FMCJ47CA-W
MVSMCG6055AE3 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MVSMCG6055AE3
SMCG6055AE3/TR13 Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs SMCG6055AE3/TR13
MQSMCJ6055A Trans Voltage Suppressor Diode, 1500W, 40V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 Microsemi Corporation SMCG6055A vs MQSMCJ6055A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SMCG6055A by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SMCG6055A by Microsemi Corporation

  • Please alert me when SMCG6055A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SMCG6055A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SMCG6055A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SMCG6055A alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SMCG6055A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SMCG6055A by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: