Part Details for SMCG6043 by Microsemi Corporation
Overview of SMCG6043 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG6043
SMCG6043 CAD Models
SMCG6043 Part Data Attributes
|
SMCG6043
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCG6043
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW INDUCTANCE | |
Breakdown Voltage-Max | 16.5 V | |
Breakdown Voltage-Min | 13.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 11 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG6043
This table gives cross-reference parts and alternative options found for SMCG6043. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG6043, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG6043/TR13 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs SMCG6043/TR13 |
MVSMCG6043E3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MVSMCG6043E3 |
MXSMCG6043 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MXSMCG6043 |
MVSMCG6043 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MVSMCG6043 |
MQSMCG6043E3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MQSMCG6043E3 |
SMCG6043E3/TR13 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs SMCG6043E3/TR13 |
MXSMCG6043E3 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MXSMCG6043E3 |
MQSMCG6043 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MQSMCG6043 |
MSPSMCG6043 | Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6043 vs MSPSMCG6043 |