There are no models available for this part yet.
Overview of SMCG6041A by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SMCG6041A by Microsemi Corporation
Part Data Attributes for SMCG6041A by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Part Package Code
|
DO-215AB
|
Package Description
|
PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
LOW INDUCTANCE
|
Breakdown Voltage-Max
|
12.6 V
|
Breakdown Voltage-Min
|
11.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-215AB
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
10 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SMCG6041A
This table gives cross-reference parts and alternative options found for SMCG6041A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG6041A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMCG6041AE3/TR13 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs SMCG6041AE3/TR13 |
MXSMCG6041A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MXSMCG6041A |
SMCG6041A/TR13 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs SMCG6041A/TR13 |
MVSMCG6041AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MVSMCG6041AE3 |
MSPSMCG6041AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MSPSMCG6041AE3 |
MVSMCG6041A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MVSMCG6041A |
MSPSMCG6041A | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MSPSMCG6041A |
MQSMCG6041AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MQSMCG6041AE3 |
MXSMCG6041AE3 | Trans Voltage Suppressor Diode, 1500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | SMCG6041A vs MXSMCG6041AE3 |