Part Details for SMCG5659E3 by Microsemi Corporation
Overview of SMCG5659E3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMCG5659E3
SMCG5659E3 CAD Models
SMCG5659E3 Part Data Attributes
|
SMCG5659E3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
SMCG5659E3
Microsemi Corporation
Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 132 V | |
Breakdown Voltage-Min | 108 V | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 173 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 97.2 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMCG5659E3
This table gives cross-reference parts and alternative options found for SMCG5659E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMCG5659E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMCG5659/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5659E3 vs SMCG5659/TR13 |
MQSMCG5659E3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5659E3 vs MQSMCG5659E3 |
SMCG5659 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5659E3 vs SMCG5659 |
SMCG5659E3/TR13 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5659E3 vs SMCG5659E3/TR13 |
MSPSMCG5659 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | SMCG5659E3 vs MSPSMCG5659 |